TE Connectivity 7-146494-7
| Manufacturer | |
| MPN | 7-146494-7 |
| LCSC Part # | C6826415 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | Pin Header 54 Position 2.54mm Pitch Dual Row Through Hole |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=2.54mm | |
| Pitch | 2.54mm | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold | |
| Number of PINs | 54P | |
| Color | Black | |
| Number of Rows | 2 | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=2.54mm | |
| Pitch | 2.54mm | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Number of PINs | 54P | |
| Color | Black | |
| Number of Rows | 2 | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 26.8312 | $ 26.83 |
| 170+ | $ 10.7064 | $ 1820.09 |
| 510+ | $ 10.3479 | $ 5277.43 |
| 1,020+ | $ 10.171 | $ 10374.42 |
Standard Packaging85/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=2.54mm | |
| Pitch | 2.54mm | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold | |
| Number of PINs | 54P | |
| Color | Black | |
| Number of Rows | 2 | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=2.54mm | |
| Pitch | 2.54mm | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Number of PINs | 54P | |
| Color | Black | |
| Number of Rows | 2 | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
C6826415 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

