NKK Switches SS314MAH4
| Manufacturer | |
| MPN | SS314MAH4 |
| LCSC Part # | C6824929 |
| Packaging | - |
| Customer # | |
| Key Attributes | Surface Mount,Vertical SPDT 28V Slide Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | NKK Switches | |
| Packaging | - | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPDT | |
| Voltage Rating | 28V | |
| Termination Style | Gull Wing |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | NKK Switches | |
| Packaging | - | |
| Mounting Type | Surface Mount,Vertical |
| Type | Description | |
|---|---|---|
| Circuit | SPDT | |
| Voltage Rating | 28V | |
| Termination Style | Gull Wing |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.7745 | $ 3.77 |
| 200+ | $ 1.5064 | $ 301.28 |
| 500+ | $ 1.4556 | $ 727.80 |
Standard Packaging1/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | NKK Switches | |
| Packaging | - | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPDT | |
| Voltage Rating | 28V | |
| Termination Style | Gull Wing |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | NKK Switches | |
| Packaging | - | |
| Mounting Type | Surface Mount,Vertical |
| Type | Description | |
|---|---|---|
| Circuit | SPDT | |
| Voltage Rating | 28V | |
| Termination Style | Gull Wing |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

