KOA SR732ERTTD2R20F
| Manufacturer | |
| MPN | SR732ERTTD2R20F |
| LCSC Part # | C6824397 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 2.2Ω ±1% 500mW 1210 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 2.2Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.2Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4387 | $ 0.44 |
| 200+ | $ 0.1751 | $ 35.02 |
| 500+ | $ 0.1692 | $ 84.60 |
| 1,000+ | $ 0.1663 | $ 166.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 2.2Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.2Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRCW12102R20FKEAHP | VISHAY | 1210 | 2 | $ 0.3936 | ||
| FRC1210F2R20TS | FOJAN | 1210 | 3,450 | $0.0147 $0.0163 | ||
| 1210W2F220KT5E | UNI-ROYAL | 1210 | 2,800 | $ 0.0148 | ||
| AC1210FR-072R2L | YAGEO | 1210 | 340 | $ 0.0899 | ||
| ERJ-14BQF2R2U | PANASONIC | 1210 | 0 | $ 0.1319 | ||
| CRCW12102R20FKEA | VISHAY | 1210 | 0 | $ 0.0455 | ||
| CRCW12102R20FKTA | VISHAY | 1210 | 0 | $ 0.0785 | ||
| ESR25JZPF2R20 | ROHM | 1210 | 0 | $ 0.0735 | ||
| RPC1210FT2R20-HP | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.3132 | ||
| HP0707F220KT5E | UNI-ROYAL | 1210 | 0 | $ 0.0609 | ||
| PS0707F220KT5E | UNI-ROYAL | 1210 | 0 | $ 0.0575 | ||
| SR732ETTD2R20F | KOA | 1210 | 0 | $ 0.1284 | ||
| SG73P2ETTD2R20F | KOA | 1210 | 0 | $ 0.0622 | ||
| RK73H2ETTD2R20F | KOA | 1210 | 0 | $ 0.0367 | ||
| ERJ-U14F2R20U | PANASONIC | 1210 | 0 | $ 0.0648 | ||
| CRCW12102R20FNEA | VISHAY | 1210 | 0 | $ 0.0548 | ||
| CR1210F2R20P05S | EVER OHMS | 1210 | 0 | $ 0.0138 | ||
| RTT122R20FTP | RALEC | 1210 | 0 | $ 0.0224 | ||
| RC1210FR-072R2L | YAGEO | 1210 | 0 | $ 0.0309 | ||
| AA1210FR-072R2L | YAGEO | 1210 | 0 | $ 0.0638 |

