LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SR732BRTTDR33G product image
Images for reference only

KOA SR732BRTTDR33GRoHS

Manufacturer
MPN
SR732BRTTDR33G
LCSC Part #
C6824366
Packaging
1206
Customer #
Key Attributes
RES 330mΩ ±2% 333mW 1206
Datasheetpdf iconKOA SR732BRTTDR33G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4209$ 0.42
200+$ 0.168$ 33.60
500+$ 0.1624$ 81.20
1,000+$ 0.1596$ 159.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Resistance330mΩ
Power(Watts)333mW
TypeThick Film Resistor
Tolerance±2%
Temperature Coefficient±200ppm/℃