TE Connectivity 6-1415541-5
| Manufacturer | |
| MPN | 6-1415541-5 |
| LCSC Part # | C6823644 |
| Packaging | SOCKETABLE |
| Customer # | |
| Key Attributes | 12V 400V@AC 10A Three sets of changeover: 3C (3PDT-changeover) SOCKETABLE Power Relays, Over 2 Amps RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | SOCKETABLE | |
| Operating Temperature | -40℃~+70℃ | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 400V@AC | |
| Switching Current(Max) | 10A | |
| Release Time | 18ms | |
| Operate Time | 15ms | |
| Contact Material | AgNi | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | SOCKETABLE | |
| Operating Temperature | -40℃~+70℃ | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 400V@AC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 10A | |
| Release Time | 18ms | |
| Operate Time | 15ms | |
| Contact Material | AgNi | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 23.8295 | $ 23.83 |
| 250+ | $ 9.5093 | $ 2377.33 |
| 500+ | $ 9.1903 | $ 4595.15 |
| 1,000+ | $ 9.0331 | $ 9033.10 |
Standard Packaging250/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | SOCKETABLE | |
| Operating Temperature | -40℃~+70℃ | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 400V@AC | |
| Switching Current(Max) | 10A | |
| Release Time | 18ms | |
| Operate Time | 15ms | |
| Contact Material | AgNi | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | SOCKETABLE | |
| Operating Temperature | -40℃~+70℃ | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 400V@AC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 10A | |
| Release Time | 18ms | |
| Operate Time | 15ms | |
| Contact Material | AgNi | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

