Intel/Altera 5SGSMD4H1F35C2LG
| Manufacturer | |
| MPN | 5SGSMD4H1F35C2LG |
| LCSC Part # | C6823403 |
| Packaging | FBGA-1152(35x35) |
| Customer # | |
| Key Attributes | 360000 135840 FBGA-1152(35x35) FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-1152(35x35) | |
| Embedded Block RAM | 19456000bit | |
| Number of Logic Elements/Blocks | 360000 | |
| Logic Array Blocks | 135840 | |
| Operating Temperature | 0℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-1152(35x35) | |
| Embedded Block RAM | 19456000bit |
| Type | Description | |
|---|---|---|
| Number of Logic Elements/Blocks | 360000 | |
| Logic Array Blocks | 135840 | |
| Operating Temperature | 0℃~+85℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2256.8123 | $ 2256.81 |
| 192+ | $ 2119.5971 | $ 406962.64 |
| 504+ | $ 2048.769 | $ 1032579.58 |
| 1,008+ | $ 2013.77 | $ 2029880.16 |
Standard Packaging24/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-1152(35x35) | |
| Embedded Block RAM | 19456000bit | |
| Number of Logic Elements/Blocks | 360000 | |
| Logic Array Blocks | 135840 | |
| Operating Temperature | 0℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-1152(35x35) | |
| Embedded Block RAM | 19456000bit |
| Type | Description | |
|---|---|---|
| Number of Logic Elements/Blocks | 360000 | |
| Logic Array Blocks | 135840 | |
| Operating Temperature | 0℃~+85℃ |
Report an ErrorShow similar products (0) >
C6823403 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

