ADI LTC2640CTS8-LM10#TRMPBF
| Manufacturer | |
| MPN | LTC2640CTS8-LM10#TRMPBF |
| LCSC Part # | C682267 |
| Packaging | TSOT-23-8 |
| Customer # | |
| Key Attributes | 3.2us 2.7V~5.5V 1LSB 10 SPI TSOT-23-8 Digital to Analog Converters (DAC) RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-8 | |
| Settling Time | 3.2us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Function | Built-in reference source;Power-down mode;Power-on reset;Integrated buffer | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 10 | |
| Interface Type | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-8 | |
| Settling Time | 3.2us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Function | Built-in reference source;Power-down mode;Power-on reset;Integrated buffer | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 10 | |
| Interface Type | SPI |
Introduction
The LTC640 is a family of 12-, 10-, and 8-bit voltage‑ output DACs with an integrated, high-accuracy, low-drift reference in an 8-lead TSOT-23 package. It has a rail-to-rail output buffer that is guaranteed monotonic. The LTC2640-L has a full-scale output of 2.5V, and operates from a single 2.7V to 5.5V supply. The LTC2640-H has a full-scale output of 4.096V, and operates from a 4.5V to 5.5V supply. A 10ppm/℃ reference output is available at the REF pin. Each DAC can also operate in External Reference mode, in which a voltage supplied to the REF pin sets the fullscale output. The LTC2640 DACs use a SPI/MICROWIRE compatible 3-wire serial interface which operates at clock rates up to 50MHz. The LTC2640 incorporates a power-on reset circuit. Options are available for Reset to Zero-Scale or Reset to Mid-Scale after power-up.
Features
- Integrated Precision Reference
- 2.5V Full-Scale 10ppm/℃ (LTC2640-L)
- 4.096V Full-Scale 10ppm/℃ (LTC2640-H)
- Maximum INL Error: 1LSB (LTC2640A-12)
- Bidirectional Reference: Input or 10ppm/℃ Output
- Low Noise (0.7mVpp, 0.1Hz to 200kHz)
- Guaranteed Monotonic Over Temperature
- 2.7V to 5.5V Supply Range (LTC2640-L)
- Low Power Operation: 180μA at 3V
- Power Down to 1.8μA Maximum (C and I Grades)
- Asynchronous DAC Clear Pin (LTC2640-Z)
- Power-On Reset to Zero or Mid-Scale options
- Double-Buffered Data Latches
- Guaranteed Operation from -40℃ to 125℃ (H-Grade)
- 8-Lead TSOT-23 Package
Applications
- Mobile Communications
- Process Control and Industrial Automation
- Automatic Test Equipment
- Portable Equipment
- Automotive
- Optical Networking
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3743 | $ 2.37 |
| 200+ | $ 0.9194 | $ 183.88 |
| 500+ | $ 0.8869 | $ 443.45 |
| 1,000+ | $ 0.8714 | $ 871.40 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-8 | |
| Settling Time | 3.2us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Function | Built-in reference source;Power-down mode;Power-on reset;Integrated buffer | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 10 | |
| Interface Type | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-8 | |
| Settling Time | 3.2us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Function | Built-in reference source;Power-down mode;Power-on reset;Integrated buffer | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 10 | |
| Interface Type | SPI |
Introduction
The LTC640 is a family of 12-, 10-, and 8-bit voltage‑ output DACs with an integrated, high-accuracy, low-drift reference in an 8-lead TSOT-23 package. It has a rail-to-rail output buffer that is guaranteed monotonic. The LTC2640-L has a full-scale output of 2.5V, and operates from a single 2.7V to 5.5V supply. The LTC2640-H has a full-scale output of 4.096V, and operates from a 4.5V to 5.5V supply. A 10ppm/℃ reference output is available at the REF pin. Each DAC can also operate in External Reference mode, in which a voltage supplied to the REF pin sets the fullscale output. The LTC2640 DACs use a SPI/MICROWIRE compatible 3-wire serial interface which operates at clock rates up to 50MHz. The LTC2640 incorporates a power-on reset circuit. Options are available for Reset to Zero-Scale or Reset to Mid-Scale after power-up.
Features
- Integrated Precision Reference
- 2.5V Full-Scale 10ppm/℃ (LTC2640-L)
- 4.096V Full-Scale 10ppm/℃ (LTC2640-H)
- Maximum INL Error: 1LSB (LTC2640A-12)
- Bidirectional Reference: Input or 10ppm/℃ Output
- Low Noise (0.7mVpp, 0.1Hz to 200kHz)
- Guaranteed Monotonic Over Temperature
- 2.7V to 5.5V Supply Range (LTC2640-L)
- Low Power Operation: 180μA at 3V
- Power Down to 1.8μA Maximum (C and I Grades)
- Asynchronous DAC Clear Pin (LTC2640-Z)
- Power-On Reset to Zero or Mid-Scale options
- Double-Buffered Data Latches
- Guaranteed Operation from -40℃ to 125℃ (H-Grade)
- 8-Lead TSOT-23 Package
Applications
- Mobile Communications
- Process Control and Industrial Automation
- Automatic Test Equipment
- Portable Equipment
- Automotive
- Optical Networking
C682267 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LTC2640ITS8-LM10#TRPBF | ADI | TSOT-23-8 | 0 | $ 2.661 | ||
| LTC2640CTS8-LM10#TRPBF | ADI | TSOT-23-8 | 0 | $ 2.4187 | ||
| LTC2640HTS8-LM10#TRMPBF | ADI | TSOT-23-8 | 0 | $ 2.9033 | ||
| LTC2640HTS8-LZ10#TRMPBF | ADI | TSOT-23-8 | 0 | $ 3.0963 | ||
| LTC2640ITS8-LZ10#TRMPBF | ADI | TSOT-23-8 | 0 | $ 2.661 | ||
| LTC2640ITS8-LZ10#TRPBF | ADI | TSOT-23-8 | 0 | $ 2.661 | ||
| LTC2640HTS8-LM10#TRPBF | ADI | TSOT-23-8 | 0 | $ 2.9033 | ||
| LTC2640ITS8-LM10#TRMPBF | ADI | TSOT-23-8 | 0 | $ 2.8385 | ||
| LTC2640CTS8-LZ10#TRMPBF | ADI | TSOT-23-8 | 0 | $ 2.4187 | ||
| LTC2640CTS8-LZ10#TRPBF | ADI | TSOT-23-8 | 0 | $ 2.4187 |

