LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Grayhill 50MT60-01-1-06N product image
Images for reference only

Grayhill 50MT60-01-1-06N

Manufacturer
MPN
50MT60-01-1-06N
LCSC Part #
C6819693
Packaging
-
Customer #
Key Attributes
60° 6 1 1 115V 28V Rotary Switches RoHS
Datasheetpdf iconGrayhill 50MT60-01-1-06N
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 67.9099$ 67.91
200+$ 27.0973$ 5419.46
500+$ 26.191$ 13095.50
1,000+$ 25.744$ 25744.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerGrayhill
Packaging-
Angle of Throw60°
Positions6
Number of Poles Per Deck1
Number of Decks1
Termination StylePC Pin
Voltage Rating (AC)115V
Actuator TypeFlat
Voltage Rating (DC)28V