VISHAY SQS141ELNW-T1_GE3
| Manufacturer | |
| MPN | SQS141ELNW-T1_GE3 |
| LCSC Part # | C6818689 |
| Packaging | PowerPAK1212-8SLW |
| Customer # | |
| Key Attributes | MOSFET P-CH 40V 79A PowerPAK1212-8SLW |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8SLW | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 347pF | |
| Current - Continuous Drain(Id) | 79A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 119W | |
| Reverse Transfer Capacitance (Crss@Vds) | 460pF | |
| RDS(on) | 10mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 7.458nF | |
| Gate Charge(Qg) | 141nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8SLW | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 347pF | |
| Current - Continuous Drain(Id) | 79A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 119W | |
| Reverse Transfer Capacitance (Crss@Vds) | 460pF | |
| RDS(on) | 10mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 7.458nF | |
| Gate Charge(Qg) | 141nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TrenchFET Gen IV power MOSFET
- AEC-Q101 qualified
- 100 % Rg and UIS tested
- Wettable flank terminals
- Low thermal resistance with 0.75 mm profile
Applications
AI Translation
- Server and telecom power supplies - Switch Mode Power Supplies (SMPS) - Power Factor Correction (PFC) - Lighting - High Intensity Discharge (HID) lamps - Fluorescent lamp ballast lighting - Industrial applications - Welding - Induction heating - Motor drives - Battery chargers - Renewable energy - Solar (photovoltaic inverters)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1633 | $ 1.16 |
| 10+ | $ 1.1438 | $ 11.44 |
| 30+ | $ 1.1308 | $ 33.92 |
| 100+ | $ 1.1178 | $ 111.78 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8SLW | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 347pF | |
| Current - Continuous Drain(Id) | 79A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 119W | |
| Reverse Transfer Capacitance (Crss@Vds) | 460pF | |
| RDS(on) | 10mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 7.458nF | |
| Gate Charge(Qg) | 141nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8SLW | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 347pF | |
| Current - Continuous Drain(Id) | 79A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 119W | |
| Reverse Transfer Capacitance (Crss@Vds) | 460pF | |
| RDS(on) | 10mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 7.458nF | |
| Gate Charge(Qg) | 141nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TrenchFET Gen IV power MOSFET
- AEC-Q101 qualified
- 100 % Rg and UIS tested
- Wettable flank terminals
- Low thermal resistance with 0.75 mm profile
Applications
AI Translation
- Server and telecom power supplies - Switch Mode Power Supplies (SMPS) - Power Factor Correction (PFC) - Lighting - High Intensity Discharge (HID) lamps - Fluorescent lamp ballast lighting - Industrial applications - Welding - Induction heating - Motor drives - Battery chargers - Renewable energy - Solar (photovoltaic inverters)
C6818689 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HSCE4117 | HUASHUO | DFN-8(3.3x3.3) | 3,020 | $ 0.3951 |



