ADI LTC2636CMS-HMI8#PBF
| Manufacturer | |
| MPN | LTC2636CMS-HMI8#PBF |
| LCSC Part # | C681842 |
| Packaging | MSOP-16 |
| Customer # | |
| Key Attributes | LTC2636 Octal 12-/10-/8bit SPI VoUT DACs |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-16 | |
| Settling Time | 4.3us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Function | Built-in reference source;Power-on reset;Power-down mode;Integrated buffer | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 8 | |
| Resolution (Bits) | 8 | |
| Interface Type | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-16 | |
| Settling Time | 4.3us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Function | Built-in reference source;Power-on reset;Power-down mode;Integrated buffer | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 8 | |
| Resolution (Bits) | 8 | |
| Interface Type | SPI |
Introduction
Integrated Precision Reference 2.5V Full-Scale 10ppm / ℃ (LTC2636-L) 4.096V Full-Scale 10ppm / ℃ (LTC2636-H) Maximum INL Error: 2.5LSB (LTC2636-12) Low Noise: 0.75mVP-P 0.1Hz to 200KHz Guaranteed Monotonic Over -40℃ to 125℃ Temperature Range Selectable Internal or External Reference 2.7V to 5.5V Supply Range (LTC2636-L) Ultralow Crosstalk Between DACs (< 2.4nV•s) Low Power: 0.9mA at 3V (LTC2636-L) Power-On-Reset to Zero-Scale/Mid-Scale Double-Buffered Data Latches Tiny 14-Lead 4mm x 3mm DFN and 16-Lead MSOP Packages
The LTC2636 is a family of octal 12-, 10-, and 8-bit voltage-output DACs with an integrated, high-accuracy, low-drift 10ppm/℃ reference in 14-lead DFN and 16-lead MSOP packages. It has a rail-to-rail output buffer and is guaranteed monotonic. The LTC2636-L has a full-scale output of 2.5V, and operates from a single 2.7V to 5.5V supply. The LTC2636-H has a full-scale output of 4.096V, and operates from a 4.5V to 5.5V supply. Each DAC can also operate with an external reference, which sets the DAC full-scale output to the external reference voltage.
These DACs communicate via an SPI/MICROWIRE-compatible 3-wire serial interface which operates at clock rates up to 50MHz. Hardware clear (CLR) and asynchronous DAC update (LDAC) pins are available in the MSOP package. The LTC2636 incorporates a power-on reset circuit. Options are available for reset to zero-scale or reset to mid-scale in internal reference mode, or reset to mid-scale in external reference mode after power-up.
Applications
- Mobile Communications
- Process Control and Industrial Automation
- Automatic Test Equipment
- Portable Equipment
- Automotive
- Optical Networking
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.0057 | $ 6.01 |
| 200+ | $ 2.3245 | $ 464.90 |
| 500+ | $ 2.2427 | $ 1121.35 |
| 1,000+ | $ 2.2026 | $ 2202.60 |
Standard Packaging37/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-16 | |
| Settling Time | 4.3us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Function | Built-in reference source;Power-on reset;Power-down mode;Integrated buffer | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 8 | |
| Resolution (Bits) | 8 | |
| Interface Type | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-16 | |
| Settling Time | 4.3us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Function | Built-in reference source;Power-on reset;Power-down mode;Integrated buffer | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 8 | |
| Resolution (Bits) | 8 | |
| Interface Type | SPI |
Introduction
Integrated Precision Reference 2.5V Full-Scale 10ppm / ℃ (LTC2636-L) 4.096V Full-Scale 10ppm / ℃ (LTC2636-H) Maximum INL Error: 2.5LSB (LTC2636-12) Low Noise: 0.75mVP-P 0.1Hz to 200KHz Guaranteed Monotonic Over -40℃ to 125℃ Temperature Range Selectable Internal or External Reference 2.7V to 5.5V Supply Range (LTC2636-L) Ultralow Crosstalk Between DACs (< 2.4nV•s) Low Power: 0.9mA at 3V (LTC2636-L) Power-On-Reset to Zero-Scale/Mid-Scale Double-Buffered Data Latches Tiny 14-Lead 4mm x 3mm DFN and 16-Lead MSOP Packages
The LTC2636 is a family of octal 12-, 10-, and 8-bit voltage-output DACs with an integrated, high-accuracy, low-drift 10ppm/℃ reference in 14-lead DFN and 16-lead MSOP packages. It has a rail-to-rail output buffer and is guaranteed monotonic. The LTC2636-L has a full-scale output of 2.5V, and operates from a single 2.7V to 5.5V supply. The LTC2636-H has a full-scale output of 4.096V, and operates from a 4.5V to 5.5V supply. Each DAC can also operate with an external reference, which sets the DAC full-scale output to the external reference voltage.
These DACs communicate via an SPI/MICROWIRE-compatible 3-wire serial interface which operates at clock rates up to 50MHz. Hardware clear (CLR) and asynchronous DAC update (LDAC) pins are available in the MSOP package. The LTC2636 incorporates a power-on reset circuit. Options are available for reset to zero-scale or reset to mid-scale in internal reference mode, or reset to mid-scale in external reference mode after power-up.
Applications
- Mobile Communications
- Process Control and Industrial Automation
- Automatic Test Equipment
- Portable Equipment
- Automotive
- Optical Networking
C681842 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LTC2636CMS-HMI8#TRPBF | ADI | MSOP-16 | 0 | $ 5.2525 | ||
| LTC2636CMS-HMX8#TRPBF | ADI | MSOP-16 | 0 | $ 5.2525 | ||
| LTC2636CMS-HZ8#PBF | ADI | MSOP-16 | 0 | $ 4.3495 | ||
| LTC2636HMS-HMI8#PBF | ADI | MSOP-16 | 0 | $ 7.2513 | ||
| LTC2636HMS-HZ8#PBF | ADI | MSOP-16 | 0 | $ 7.2513 | ||
| LTC2636IMS-HMI8#PBF | ADI | MSOP-16 | 0 | $ 6.5984 | ||
| LTC2636IMS-HMX8#PBF | ADI | MSOP-16 | 0 | $ 6.5984 | ||
| LTC2636IMS-HZ8#PBF | ADI | MSOP-16 | 0 | $ 5.6461 | ||
| LTC2636IMS-HZ8#TRPBF | ADI | MSOP-16 | 0 | $ 5.7711 | ||
| LTC2636HMS-HMX8#TRPBF | ADI | MSOP-16 | 0 | $ 6.3406 | ||
| LTC2636HMS-LMX8#TRPBF | ADI | MSOP-16 | 0 | $ 6.3406 | ||
| LTC2636IMS-LZ8#PBF | ADI | MSOP-16 | 0 | $ 5.7711 | ||
| LTC2636CMS-HMX8#PBF | ADI | MSOP-16 | 0 | $ 6.0057 | ||
| LTC2636CMS-HZ8#TRPBF | ADI | MSOP-16 | 0 | $ 5.2525 | ||
| LTC2636HMS-HMI8#TRPBF | ADI | MSOP-16 | 0 | $ 6.3406 | ||
| LTC2636HMS-HMX8#PBF | ADI | MSOP-16 | 0 | $ 7.2513 | ||
| LTC2636HMS-HZ8#TRPBF | ADI | MSOP-16 | 0 | $ 6.3406 | ||
| LTC2636HMS-LMI8#TRPBF | ADI | MSOP-16 | 0 | $ 6.3406 | ||
| LTC2636HMS-LMX8#PBF | ADI | MSOP-16 | 0 | $ 7.2513 | ||
| LTC2636HMS-LZ8#TRPBF | ADI | MSOP-16 | 0 | $ 6.3406 |

