LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Grayhill 44HS30-03-2-04N product image
Images for reference only

Grayhill 44HS30-03-2-04NRoHS

Manufacturer
MPN
44HS30-03-2-04N
LCSC Part #
C6818010
Packaging
-
Customer #
Key Attributes
30° 4 2 3 115V 28V Rotary Switches RoHS
Datasheetpdf iconGrayhill 44HS30-03-2-04N
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 286.308$ 286.31
200+$ 114.2389$ 22847.78
500+$ 110.4214$ 55210.70
1,000+$ 108.5346$ 108534.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerGrayhill
Packaging-
Angle of Throw30°
Positions4
Number of Poles Per Deck2
Number of Decks3
Termination StylePC Pin
Voltage Rating (AC)115V
Actuator TypeFlat
Voltage Rating (DC)28V