Cornell Dubilier Electronics SLPX332M080E3P3
| Manufacturer | |
| MPN | SLPX332M080E3P3 |
| LCSC Part # | C6816504 |
| Packaging | Through Hole,D30xL30mm |
| Customer # | |
| Key Attributes | 80V ±20% 3300uF 101mΩ@120Hz Through Hole,D30xL30mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D30xL30mm | |
| Voltage Rating | 80V | |
| Tolerance | ±20% | |
| Capacitance | 3300uF | |
| Lifetime | 3000hrs@85℃ | |
| Ripple Current | 3.25A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 101mΩ@120Hz | |
| Height - Seated (Max) | 30mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D30xL30mm | |
| Voltage Rating | 80V | |
| Tolerance | ±20% | |
| Capacitance | 3300uF | |
| Lifetime | 3000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 3.25A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 101mΩ@120Hz | |
| Height - Seated (Max) | 30mm | |
| Diameter | 30mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.7904 | $ 5.79 |
| 200+ | $ 2.3111 | $ 462.22 |
| 500+ | $ 2.2333 | $ 1116.65 |
| 1,000+ | $ 2.1952 | $ 2195.20 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D30xL30mm | |
| Voltage Rating | 80V | |
| Tolerance | ±20% | |
| Capacitance | 3300uF | |
| Lifetime | 3000hrs@85℃ | |
| Ripple Current | 3.25A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 101mΩ@120Hz | |
| Height - Seated (Max) | 30mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D30xL30mm | |
| Voltage Rating | 80V | |
| Tolerance | ±20% | |
| Capacitance | 3300uF | |
| Lifetime | 3000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 3.25A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 101mΩ@120Hz | |
| Height - Seated (Max) | 30mm | |
| Diameter | 30mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 380LX332M080K022 | Cornell Dubilier Electronics | Through Hole,D30xL30mm | 0 | $ 2.4055 | ||
| ESMH800VSN332MR30S | NCC | Through Hole,D30xL30mm | 0 | $ 2.44 | ||
| 80USG3300MEFCSN30X30 | Rubycon | Through Hole,D30xL30mm | 0 | $ 2.4795 | ||
| 80MXG3300MEFCSN30X30 | Rubycon | Through Hole,D30xL30mm | 0 | $ 3.6064 | ||
| ECO-S1KP332DA | PANASONIC | - | 0 | $ 5.1569 | ||
| SLP332M080E5P3 | Cornell Dubilier Electronics | Through Hole,D30xL35mm | 0 | $ 2.4163 | ||
| SLP332M080H3P3 | Cornell Dubilier Electronics | Through Hole,D35xL30mm | 0 | $ 2.5429 | ||
| 381LQ332M080K022 | Cornell Dubilier Electronics | - | 0 | $ 8.7041 | ||
| LLS1K332MELB | Nichicon | Through Hole,D30xL32mm | 0 | $ 2.3971 | ||
| LGU1K332MELB | Nichicon | Through Hole,D30xL35mm | 0 | $ 3.099 |

