Cornell Dubilier Electronics SLP471M160C1P3
| Manufacturer | |
| MPN | SLP471M160C1P3 |
| LCSC Part # | C6816463 |
| Packaging | Through Hole,D25xL25mm |
| Customer # | |
| Key Attributes | 160V ±20% 470uF 423mΩ Through Hole,D25xL25mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D25xL25mm | |
| Voltage Rating | 160V | |
| Tolerance | ±20% | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 470uF | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 423mΩ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D25xL25mm | |
| Voltage Rating | 160V | |
| Tolerance | ±20% | |
| Lifetime | 3000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 470uF | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 423mΩ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 25mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.9707 | $ 3.97 |
| 200+ | $ 1.5853 | $ 317.06 |
| 500+ | $ 1.5322 | $ 766.10 |
| 1,000+ | $ 1.5049 | $ 1504.90 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D25xL25mm | |
| Voltage Rating | 160V | |
| Tolerance | ±20% | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 470uF | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 423mΩ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D25xL25mm | |
| Voltage Rating | 160V | |
| Tolerance | ±20% | |
| Lifetime | 3000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 470uF | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 423mΩ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 25mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SLPX471M160C1P3 | Cornell Dubilier Electronics | Through Hole,D25xL25mm | 0 | $ 3.4333 | ||
| SLPX471M180C1P3 | Cornell Dubilier Electronics | Through Hole,D25xL25mm | 0 | $ 4.2489 | ||
| 160USC470MEFCSN25X25 | Rubycon | Through Hole,D25xL25mm | 0 | $ 1.8232 | ||
| 160USC470MEFC25X25 | Rubycon | Through Hole,D25xL25mm | 0 | $ 3.4149 | ||
| LGU2C471MELA | Nichicon | Through Hole,D25xL25mm | 0 | $ 1.4972 | ||
| LLS2C471MELA | Nichicon | Through Hole,D25xL25mm | 0 | $ 1.8985 | ||
| 180MXC470MEFCSN25X25 | Rubycon | Through Hole,D25xL25mm | 0 | $ 2.1119 | ||
| LLS2Z471MELA | Nichicon | Through Hole,D25xL25mm | 0 | $ 1.9684 | ||
| 381LX471M160J022 | Cornell Dubilier Electronics | Through Hole,D25xL30mm | 0 | $ 8.8938 | ||
| 477LBB160M2CC | Cornell Dubilier Electronics | Through Hole,D25xL27mm | 0 | $ 5.0051 |

