LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 4310R-102-562LF product image
Images for reference only

BOURNS 4310R-102-562LF

Manufacturer
MPN
4310R-102-562LF
LCSC Part #
C6815903
Packaging
SIP-10
Customer #
Key Attributes
RES ARRAY 5 RES 5.6kΩ SIP-10
Datasheetpdf iconBOURNS 4310R-102-562LF
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6037$ 2.60
200+$ 1.0397$ 207.94
500+$ 1.0048$ 502.40
1,000+$ 0.9866$ 986.60
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerBOURNS
PackagingSIP-10
Number of Resistors5
Number of Pins10
Tolerance±2%
Resistance5.6kΩ
Power(Watts)300mW
Temperature Coefficient±100ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
4610X-102-562BOURNSSIP-100$ 0.2756
MSP10A035K60GEJVISHAYSIP-100$ 12.2103
770103562CTSSIP-100$ 0.2711
770103562PCTSSIP-100$ 1.4556