Luminus Devices CXM-6-40-80-9-AA00-F1-3
| Manufacturer | |
| MPN | CXM-6-40-80-9-AA00-F1-3 |
| LCSC Part # | C6814826 |
| Packaging | - |
| Customer # | |
| Key Attributes | 460lm 4000K 80 120° 8.8V Natural White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 460lm | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 8.8V | |
| Illumination Color | Natural White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 460lm | |
| Color Temperature | 4000K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 8.8V | |
| Illumination Color | Natural White |
Introduction
Luminus's Chip-on-Board (COB) LED series delivers complete lighting-grade solutions for high-performance illumination applications. The portfolio spans a wide lumen range from below 400lm to over 10,000lm, covers all major color temperatures, and achieves a CRI greater than 97 with R9 equal to 95 at 2700K and 3000K. Luminus COB LEDs are validated through rigorous environmental and mechanical stress testing — including mechanical shock, vibration, thermal cycling, and humidity testing — and are certified with LM80 test data and TM21 lifetime results demonstrating lumen maintenance over 35,000 hours or longer. The series complies with ANSI/UL 8750, ensuring safe operation in intended applications, and all LED products meet REACh and RoHS standards, free from hazardous substances such as lead and mercury.
Features
- High lumen output and efficacy: typical values exceeding 520 lm and 120 LPW at 3000K, 25ºC; exceeding 570 lm and 131 LPW at 5000K, 25ºC
- Full CCT range: 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- Minimum CRI of 80 or 90, up to 95 minimum in warm white
- 3 SDCM color binning accuracy
- Excellent light emission uniformity and angular color consistency
- Superior long-term color stability
- Excellent thermal conductivity for uniform heat dissipation
- Eco-friendly: RoHS and REACh compliant
Applications
Spotlight/Track Light, Downlight, Retrofit Lamp, Shop Lighting, Hotel Lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2 | $ 2.20 |
| 200+ | $ 0.8778 | $ 175.56 |
| 400+ | $ 0.8492 | $ 339.68 |
| 800+ | $ 0.8349 | $ 667.92 |
Standard Packaging400/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 460lm | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 8.8V | |
| Illumination Color | Natural White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 460lm | |
| Color Temperature | 4000K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 8.8V | |
| Illumination Color | Natural White |
Introduction
Luminus's Chip-on-Board (COB) LED series delivers complete lighting-grade solutions for high-performance illumination applications. The portfolio spans a wide lumen range from below 400lm to over 10,000lm, covers all major color temperatures, and achieves a CRI greater than 97 with R9 equal to 95 at 2700K and 3000K. Luminus COB LEDs are validated through rigorous environmental and mechanical stress testing — including mechanical shock, vibration, thermal cycling, and humidity testing — and are certified with LM80 test data and TM21 lifetime results demonstrating lumen maintenance over 35,000 hours or longer. The series complies with ANSI/UL 8750, ensuring safe operation in intended applications, and all LED products meet REACh and RoHS standards, free from hazardous substances such as lead and mercury.
Features
- High lumen output and efficacy: typical values exceeding 520 lm and 120 LPW at 3000K, 25ºC; exceeding 570 lm and 131 LPW at 5000K, 25ºC
- Full CCT range: 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- Minimum CRI of 80 or 90, up to 95 minimum in warm white
- 3 SDCM color binning accuracy
- Excellent light emission uniformity and angular color consistency
- Superior long-term color stability
- Excellent thermal conductivity for uniform heat dissipation
- Eco-friendly: RoHS and REACh compliant
Applications
Spotlight/Track Light, Downlight, Retrofit Lamp, Shop Lighting, Hotel Lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

