LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED CXA3050-0000-000N00W20E7 product image
Images for reference only

CREE LED CXA3050-0000-000N00W20E7RoHS

Manufacturer
MPN
CXA3050-0000-000N00W20E7
LCSC Part #
C6814239
Packaging
-
Customer #
Key Attributes
3000K 80 115° 37V Warm White LED COBs, Engines, Modules, Strips RoHS
Datasheetpdf iconCREE LED CXA3050-0000-000N00W20E7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.9502$ 25.95
200+$ 10.3549$ 2070.98
500+$ 10.0093$ 5004.65
1,000+$ 9.8373$ 9837.30
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerCREE LED
Packaging-
Lumens-
Color Temperature3000K
CRI Color Rendering Index80
Viewing Angle115°
Voltage - Forward(Vf)37V
Illumination ColorWarm White

Introduction

AI Translation

The XLamp CXA3050 LED array expands Cree LED's high-flux, multi-chip integrated array family, delivering high performance on an easy-to-use platform. With the lighting-grade reliability of XLamp LEDs, the CXA3050's uniform light-emitting surface is suited for both directional and omnidirectional lighting applications, as well as luminaire and lamp designs. Available in 2-step, 3-step, and 4-step color consistency options, the CXA3050 features a 23mm optical source that brings new levels of flux and efficacy to this form factor. The CX Series LED Design Guide provides essential information on the requirements for successfully incorporating the CXA3050 LED into luminaire designs.

Features

AI Translation
  • 4-step, 3-step, and 2-step EasyWhite® bins at 2700K, 3000K, 3500K, 4000K, and 5000K CCT; 4-step EasyWhite bins at 5700K and 6500K CCT
  • ANSI white bins at 4000K, 5000K, 5700K, and 6500K CCT
  • Minimum CRI options of 70, 80, 90, and 93
  • Forward voltage option: 36V tier
  • 85°C binning and characterization
  • Maximum drive current: 2500mA
  • 77.5° viewing angle with uniform chromaticity distribution
  • Top-side solder connections
  • Thermocouple junction point
  • NEMA SSL-3 2011 flux bins
  • RoHS and REACH compliant
  • UL recognized component (E349212)