Preci-Dip 422-87-240-41-001101
| Manufacturer | |
| MPN | 422-87-240-41-001101 |
| LCSC Part # | C6813306 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | 40P 3A Through Hole -55℃~+125℃ 20 2.54mm 2 2x20P 2.54mm Through Hole,P=2.54mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Preci-Dip | |
| Packaging | Through Hole,P=2.54mm | |
| Y-Width of Bottom Edge on Board | 5.08mm | |
| Number of Pins | 40P | |
| Current Rating | 3A | |
| Voltage Rating | 150V | |
| Color | Black | |
| Mounting Type | Through Hole | |
| Operating Temperature | -55℃~+125℃ | |
| Flame Retardant Rating | UL94V-0 | |
| Number of PINs Per Row | 20 | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 50.8mm | |
| Contact Plating | Tin | |
| Pin Structure | 2x20P | |
| Contact Material | Beryllium copper | |
| Z-Height of the Board | 2.8mm | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Preci-Dip | |
| Packaging | Through Hole,P=2.54mm | |
| Y-Width of Bottom Edge on Board | 5.08mm | |
| Number of Pins | 40P | |
| Current Rating | 3A | |
| Voltage Rating | 150V | |
| Color | Black | |
| Mounting Type | Through Hole | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Number of PINs Per Row | 20 | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 50.8mm | |
| Contact Plating | Tin | |
| Pin Structure | 2x20P | |
| Contact Material | Beryllium copper | |
| Z-Height of the Board | 2.8mm | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.8377 | $ 9.84 |
| 250+ | $ 3.9252 | $ 981.30 |
| 500+ | $ 3.7952 | $ 1897.60 |
| 1,000+ | $ 3.7302 | $ 3730.20 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Preci-Dip | |
| Packaging | Through Hole,P=2.54mm | |
| Y-Width of Bottom Edge on Board | 5.08mm | |
| Number of Pins | 40P | |
| Current Rating | 3A | |
| Voltage Rating | 150V | |
| Color | Black | |
| Mounting Type | Through Hole | |
| Operating Temperature | -55℃~+125℃ | |
| Flame Retardant Rating | UL94V-0 | |
| Number of PINs Per Row | 20 | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 50.8mm | |
| Contact Plating | Tin | |
| Pin Structure | 2x20P | |
| Contact Material | Beryllium copper | |
| Z-Height of the Board | 2.8mm | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Preci-Dip | |
| Packaging | Through Hole,P=2.54mm | |
| Y-Width of Bottom Edge on Board | 5.08mm | |
| Number of Pins | 40P | |
| Current Rating | 3A | |
| Voltage Rating | 150V | |
| Color | Black | |
| Mounting Type | Through Hole | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Number of PINs Per Row | 20 | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 50.8mm | |
| Contact Plating | Tin | |
| Pin Structure | 2x20P | |
| Contact Material | Beryllium copper | |
| Z-Height of the Board | 2.8mm | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
C6813306 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

