ADI LTC2632CTS8-LX8#TRPBF
| Manufacturer | |
| MPN | LTC2632CTS8-LX8#TRPBF |
| LCSC Part # | C681310 |
| Packaging | TSOT-23-8 |
| Customer # | |
| Key Attributes | 3.9us 2.7V~5.5V 8 SPI TSOT-23-8 Digital to Analog Converters (DAC) RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-8 | |
| Settling Time | 3.9us | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Function | Integrated modulator;Built-in reference source;Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 0.05LSB;0.5LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 8 | |
| Interface Type | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-8 | |
| Settling Time | 3.9us | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Function | Integrated modulator;Built-in reference source;Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 0.05LSB;0.5LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 8 | |
| Interface Type | SPI |
Introduction
The LTC2632 is a family of dual 12-, 10-, and 8-bit voltage-output DACs with an integrated, high-accuracy, low-drift reference in an 8-lead TSOT-23 package. It has rail-to-rail output buffers and is guaranteed monotonic. The LTC2632-L has a full-scale output of 2.5V, and operates from a single 2.7V to 5.5V supply. The LTC2632-H has a full-scale output of 4.096V, and operates from a 4.5V to 5.5V supply. Each DAC can also operate with an external reference, which sets the full-scale output to the external reference voltage. These DACs communicate via a simple SPI/MICROWIRE compatible 3-wire serial interface which operates at clock rates up to 50MHz. The LTC2632 incorporates a power-on reset circuit. Options are available for reset to zero-scale or reset to mid-scale in internal reference mode, or reset to mid-scale in external reference mode after power-up.
Features
- Integrated Precision Reference 2.5V Full-Scale 10ppm/°C (LTC2632-L)
- 4.096V Full-Scale 10ppm/°C (LTC2632-H)
- Maximum INL Error: ±1.5LSB (LTC2632A-12)
- Low Noise: 0.75mVp/P 0.1Hz to 200kHz
- Guaranteed Monotonic - 40°C to 125°C Automotive Temperature Range
- Selectable Internal or External Reference
- 2.7V to 5.5V Supply Range (LTC2632-L)
- Low Power Operation 0.4mA at 3V
- Power-On-Reset to Zero-Scale/Mid-Scale
- Double-Buffered Data Latches
- 8-Lead ThinSOT Package
Applications
- Mobile Communications
- Process Control and Industrial Automation
- Automatic Test Equipment
- Portable Equipment
- Automotive
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9033 | $ 2.90 |
| 200+ | $ 1.1237 | $ 224.74 |
| 500+ | $ 1.0851 | $ 542.55 |
| 1,000+ | $ 1.065 | $ 1065.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-8 | |
| Settling Time | 3.9us | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Function | Integrated modulator;Built-in reference source;Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 0.05LSB;0.5LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 8 | |
| Interface Type | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-8 | |
| Settling Time | 3.9us | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Function | Integrated modulator;Built-in reference source;Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 0.05LSB;0.5LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 8 | |
| Interface Type | SPI |
Introduction
The LTC2632 is a family of dual 12-, 10-, and 8-bit voltage-output DACs with an integrated, high-accuracy, low-drift reference in an 8-lead TSOT-23 package. It has rail-to-rail output buffers and is guaranteed monotonic. The LTC2632-L has a full-scale output of 2.5V, and operates from a single 2.7V to 5.5V supply. The LTC2632-H has a full-scale output of 4.096V, and operates from a 4.5V to 5.5V supply. Each DAC can also operate with an external reference, which sets the full-scale output to the external reference voltage. These DACs communicate via a simple SPI/MICROWIRE compatible 3-wire serial interface which operates at clock rates up to 50MHz. The LTC2632 incorporates a power-on reset circuit. Options are available for reset to zero-scale or reset to mid-scale in internal reference mode, or reset to mid-scale in external reference mode after power-up.
Features
- Integrated Precision Reference 2.5V Full-Scale 10ppm/°C (LTC2632-L)
- 4.096V Full-Scale 10ppm/°C (LTC2632-H)
- Maximum INL Error: ±1.5LSB (LTC2632A-12)
- Low Noise: 0.75mVp/P 0.1Hz to 200kHz
- Guaranteed Monotonic - 40°C to 125°C Automotive Temperature Range
- Selectable Internal or External Reference
- 2.7V to 5.5V Supply Range (LTC2632-L)
- Low Power Operation 0.4mA at 3V
- Power-On-Reset to Zero-Scale/Mid-Scale
- Double-Buffered Data Latches
- 8-Lead ThinSOT Package
Applications
- Mobile Communications
- Process Control and Industrial Automation
- Automatic Test Equipment
- Portable Equipment
- Automotive
C681310 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LTC2632CTS8-LZ8#TRMPBF | ADI | TSOT-23-8 | 0 | $ 2.9033 | ||
| LTC2632HTS8-LI8#TRMPBF | ADI | TSOT-23-8 | 0 | $ 3.6118 | ||
| LTC2632CTS8-LZ8#pbf | ADI | TSOT-23-8 | 0 | $ 4.6089 | ||
| LTC2632CTS8-LI8#TRPBF | ADI | TSOT-23-8 | 0 | $ 2.9033 | ||
| LTC2632HTS8-LI8#TRPBF | ADI | TSOT-23-8 | 0 | $ 3.6118 | ||
| LTC2632HTS8-LX8#TRMPBF | ADI | TSOT-23-8 | 0 | $ 3.851 | ||
| LTC2632HTS8-LZ8#TRPBF | ADI | TSOT-23-8 | 0 | $ 2.5823 | ||
| LTC2632CTS8-LI8#TRMPBF | ADI | TSOT-23-8 | 0 | $ 3.0963 | ||
| LTC2632CTS8-LX8#TRMPBF | ADI | TSOT-23-8 | 0 | $ 2.8339 | ||
| LTC2632CTS8-HI8#TRPBF | ADI | TSOT-23-8 | 0 | $ 2.9033 |

