GAPTEC Electronic 3S7B_0515S3UP
| Manufacturer | |
| MPN | 3S7B_0515S3UP |
| LCSC Part # | C6812264 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | - | |
| conversion type | DC-DC | |
| Power | 3W | |
| Certification | CE | |
| efficiency | 87% | |
| Installation Method | PCBWeld | |
| type | Isolation module | |
| application type | ITE(Universal) | |
| Maximum output current | 200mA | |
| input voltage | 4.5~5.5V | |
| Output count | 1 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | - | |
| conversion type | DC-DC | |
| Power | 3W | |
| Certification | CE | |
| efficiency | 87% |
| Type | Description | |
|---|---|---|
| Installation Method | PCBWeld | |
| type | Isolation module | |
| application type | ITE(Universal) | |
| Maximum output current | 200mA | |
| input voltage | 4.5~5.5V | |
| Output count | 1 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
3S7B_3UP series is specially designed for applications where a single power supply is highly isolated from the input power supply in a distributed power supply system on a circuit board.
Features
AI Translation
- Small Footprint
- 7 pin SIL package
- Low ripple and superior EMC features
- Temperature range: -40°C~+85°C
- No heat sink required
- No external component required
- 3KVDC isolation
- Internal SMD construction
- Industry standard pinout
- RoHS compliance
- High efficiency
Applications
AI Translation
- Where the voltage of the input power supply is fixed (voltage variation ≤±5%)
- Where isolation is necessary between input and output (isolation voltage ≤3000VDC)
- Where the regulation of the output voltage and the output ripple and noise are demanded
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.4875 | $ 7.49 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | - | |
| conversion type | DC-DC | |
| Power | 3W | |
| Certification | CE | |
| efficiency | 87% | |
| Installation Method | PCBWeld | |
| type | Isolation module | |
| application type | ITE(Universal) | |
| Maximum output current | 200mA | |
| input voltage | 4.5~5.5V | |
| Output count | 1 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | - | |
| conversion type | DC-DC | |
| Power | 3W | |
| Certification | CE | |
| efficiency | 87% |
| Type | Description | |
|---|---|---|
| Installation Method | PCBWeld | |
| type | Isolation module | |
| application type | ITE(Universal) | |
| Maximum output current | 200mA | |
| input voltage | 4.5~5.5V | |
| Output count | 1 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
3S7B_3UP series is specially designed for applications where a single power supply is highly isolated from the input power supply in a distributed power supply system on a circuit board.
Features
AI Translation
- Small Footprint
- 7 pin SIL package
- Low ripple and superior EMC features
- Temperature range: -40°C~+85°C
- No heat sink required
- No external component required
- 3KVDC isolation
- Internal SMD construction
- Industry standard pinout
- RoHS compliance
- High efficiency
Applications
AI Translation
- Where the voltage of the input power supply is fixed (voltage variation ≤±5%)
- Where isolation is necessary between input and output (isolation voltage ≤3000VDC)
- Where the regulation of the output voltage and the output ripple and noise are demanded
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

