SIEMENS 3RW52153TC14
| Manufacturer | |
| MPN | 3RW52153TC14 |
| LCSC Part # | C6812175 |
| Packaging | - |
| Customer # | |
| Key Attributes | Motor Driver Boards, Modules RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Features | Overvoltage protection;Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overvoltage protection;Short-Circuit Protection |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SIRIUS soft starter, voltage range 200 - 480 V, current 25 A, 110 - 250 V AC spring-type terminals, with thermistor input.
Features
AI Translation
- Standard HMI module compatible
- High-function HMI module compatible
- PROFINET standard communication module compatible
- PROFIBUS communication module compatible
- Modbus TCP communication module compatible
- Modbus RTU communication module compatible
- Ethernet/IP communication module compatible
- Circuit breaker compatible at 400 V
- Circuit breaker compatible at 500 V
- Circuit breaker compatible with internal delta circuit at 400 V
- Circuit breaker compatible with internal delta circuit at 500 V
- gG fuse compatible up to 690 V
- gG fuse compatible with internal delta circuit up to 500 V
- Full-range R fuse for semiconductor protection compatible up to 690 V
- Backup R fuse for semiconductor protection compatible up to 690 V
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1827.5467 | $ 1827.55 |
| 200+ | $ 1716.4324 | $ 343286.48 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Features | Overvoltage protection;Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overvoltage protection;Short-Circuit Protection |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SIRIUS soft starter, voltage range 200 - 480 V, current 25 A, 110 - 250 V AC spring-type terminals, with thermistor input.
Features
AI Translation
- Standard HMI module compatible
- High-function HMI module compatible
- PROFINET standard communication module compatible
- PROFIBUS communication module compatible
- Modbus TCP communication module compatible
- Modbus RTU communication module compatible
- Ethernet/IP communication module compatible
- Circuit breaker compatible at 400 V
- Circuit breaker compatible at 500 V
- Circuit breaker compatible with internal delta circuit at 400 V
- Circuit breaker compatible with internal delta circuit at 500 V
- gG fuse compatible up to 690 V
- gG fuse compatible with internal delta circuit up to 500 V
- Full-range R fuse for semiconductor protection compatible up to 690 V
- Backup R fuse for semiconductor protection compatible up to 690 V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

