Amphenol SGX-F2-5
| Produttore | |
| Cod. Prod. | SGX-F2-5 |
| Cod. LCSC | C6811752 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 0ppm~5ppm Fluorine Gas Sensors RoHS |
| Scheda Tecnica |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Gas Sensors | |
| Produttore | Amphenol | |
| Imballo | - | |
| Width | - | |
| Measurement Range | 0ppm~5ppm | |
| Tolerance | - | |
| Length | - | |
| Diameter (φD) | - | |
| Type | Fluorine | |
| Interface | - | |
| Working current | - | |
| Pitch | - | |
| Height | - | |
| working voltage | - | |
| working temperature | -20℃~+40℃ | |
| Features | Overload protection |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Gas Sensors | |
| Produttore | Amphenol | |
| Imballo | - | |
| Width | - | |
| Measurement Range | 0ppm~5ppm | |
| Tolerance | - | |
| Length | - | |
| Diameter (φD) | - |
| Tipo | Descrizione | |
|---|---|---|
| Type | Fluorine | |
| Interface | - | |
| Working current | - | |
| Pitch | - | |
| Height | - | |
| working voltage | - | |
| working temperature | -20℃~+40℃ | |
| Features | Overload protection |
Descrizione
These SGX sensors employ a revolutionary innovation in electrochemical sensing technology, capable of detecting output signals generated by electrochemical reactions of various gases and precisely measuring gas concentration based on signal magnitude. These specialized sensors consist of three catalytic electrodes, a liquid electrolyte, and gas diffusion apertures. Gas reaches the working electrode of the sensor through the diffusion apertures, where an electrochemical reaction occurs at the so-called three-phase boundary, generating a current signal at the output that is linearly proportional to the gas concentration.
Caratteristiche
- Compact size
- Aqueous electrolyte
- High selectivity
- High sensitivity
- Excellent sensitivity in low-temperature environments
- Dual-seal housing with advanced leak protection
Applicazioni
- General Industrial
- Environmental Monitoring
- Semiconductor Industry
- Portable and Fixed-Point Applications
- Water Treatment, Factory, Swimming Pool, Chemical Industry
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 446.4191 | $ 446.42 |
| 200+ | $ 178.1252 | $ 35625.04 |
| 500+ | $ 172.1729 | $ 86086.45 |
| 1,000+ | $ 169.2318 | $ 169231.80 |
Package Standard1/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Gas Sensors | |
| Produttore | Amphenol | |
| Imballo | - | |
| Width | - | |
| Measurement Range | 0ppm~5ppm | |
| Tolerance | - | |
| Length | - | |
| Diameter (φD) | - | |
| Type | Fluorine | |
| Interface | - | |
| Working current | - | |
| Pitch | - | |
| Height | - | |
| working voltage | - | |
| working temperature | -20℃~+40℃ | |
| Features | Overload protection |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Gas Sensors | |
| Produttore | Amphenol | |
| Imballo | - | |
| Width | - | |
| Measurement Range | 0ppm~5ppm | |
| Tolerance | - | |
| Length | - | |
| Diameter (φD) | - |
| Tipo | Descrizione | |
|---|---|---|
| Type | Fluorine | |
| Interface | - | |
| Working current | - | |
| Pitch | - | |
| Height | - | |
| working voltage | - | |
| working temperature | -20℃~+40℃ | |
| Features | Overload protection |
Descrizione
These SGX sensors employ a revolutionary innovation in electrochemical sensing technology, capable of detecting output signals generated by electrochemical reactions of various gases and precisely measuring gas concentration based on signal magnitude. These specialized sensors consist of three catalytic electrodes, a liquid electrolyte, and gas diffusion apertures. Gas reaches the working electrode of the sensor through the diffusion apertures, where an electrochemical reaction occurs at the so-called three-phase boundary, generating a current signal at the output that is linearly proportional to the gas concentration.
Caratteristiche
- Compact size
- Aqueous electrolyte
- High selectivity
- High sensitivity
- Excellent sensitivity in low-temperature environments
- Dual-seal housing with advanced leak protection
Applicazioni
- General Industrial
- Environmental Monitoring
- Semiconductor Industry
- Portable and Fixed-Point Applications
- Water Treatment, Factory, Swimming Pool, Chemical Industry
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9026809000 |
| USHTS | 9026806000 |
| TARIC | 9026808000 |
| CAHTS | 9026800000 |
| BRHTS | 90268000 |
| INHTS | 90268090 |
| MXHTS | 9026.80.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9026809000 |
| USHTS | 9026806000 |
| TARIC | 9026808000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 9026800000 |
| BRHTS | 90268000 |
| INHTS | 90268090 |
| MXHTS | 9026.80.99 |

