KOA SG73S2ERTTD100J
| Manufacturer | |
| MPN | SG73S2ERTTD100J |
| LCSC Part # | C6811482 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 10Ω ±5% 500mW 1210 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Resistance | 10Ω | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Resistance | 10Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1883 | $ 0.19 |
| 200+ | $ 0.0752 | $ 15.04 |
| 500+ | $ 0.0726 | $ 36.30 |
| 1,000+ | $ 0.0714 | $ 71.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Resistance | 10Ω | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Resistance | 10Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210W2J0100T5E | UNI-ROYAL | 1210 | 43,000 | $ 0.0254 | ||
| RC1210JR-0710RL | YAGEO | 1210 | 3,320 | $ 0.0389 | ||
| SR1210JR-0710RL | YAGEO | 1210 | 3,120 | $ 0.1136 | ||
| RMCF1210JT10R0 | SEI(Stackpole Electronics Inc.) | 1210 | 3,100 | $ 0.0192 | ||
| ERJ-T14J100U | PANASONIC | 1210 | 100 | $ 0.068 | ||
| CRCW121010R0JNEA | VISHAY | 1210 | 90 | $0.0132 $0.1311 | ||
| SG73P2ETTD100J | KOA | 1210 | 0 | $ 0.0241 | ||
| RK73B2ETTD100J | KOA | 1210 | 0 | $ 0.0107 | ||
| RK73B2ERTTD100J | KOA | 1210 | 0 | $ 0.0453 | ||
| SG73S2ETTD100J | KOA | 1210 | 0 | $ 0.0374 | ||
| SR732ERTTD100J | KOA | 1210 | 0 | $ 0.3179 | ||
| ERJ-U14J100U | PANASONIC | 1210 | 0 | $ 0.0434 | ||
| ERJ-P14J100U | PANASONIC | 1210 | 0 | $ 0.0741 | ||
| ERJ-S14J100U | PANASONIC | 1210 | 0 | $ 0.067 | ||
| RPC1210JT10R0 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0695 | ||
| CRCW121010R0JNTA | VISHAY | 1210 | 0 | $ 0.0647 | ||
| SCR1210J10R | VO | 1210 | 0 | $ 0.0068 | ||
| AF1210JR-0710RL | YAGEO | 1210 | 0 | $ 0.0188 | ||
| AA1210JR-0710RL | YAGEO | 1210 | 0 | $ 0.0322 | ||
| RC1210JR-1310RL | YAGEO | 1210 | 0 | $ 0.0715 |

