PANJIT 3KP48A_R2_00001
| Manufacturer | PANJITAsian Brands |
| MPN | 3KP48A_R2_00001 |
| LCSC Part # | C6811341 |
| Packaging | P600 |
| Customer # | |
| Key Attributes | 77.4VC Clamp TVS DIODE Through Hole |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | P600 | |
| Clamping Voltage | 77.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 38.8A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Voltage - Breakdown | 53.3V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 3uA | |
| Reverse Stand-Off Voltage (Vrwm) | 48V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | P600 | |
| Clamping Voltage | 77.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 38.8A@10/1000us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Voltage - Breakdown | 53.3V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 3uA | |
| Reverse Stand-Off Voltage (Vrwm) | 48V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Plastic package has Underwriters Laboratory Flammability Classification 94V-O
- Glass passivated chip junction in P-600 package
- 3000W Peak Pulse Power capability at tp = 10/1000μs waveform
- Excellent clamping capability
- Low zener impedance
- Repetition rate(Duty Cycle): 0.05%
- Fast response time: typically less than 1 ps from 0 volts to BV min
- ESD IEC-61000-4-2 Air ± 30kV, Contact ± 30kV
- Lead free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2365 | $ 1.24 |
| 200+ | $ 0.4937 | $ 98.74 |
| 500+ | $ 0.4778 | $ 238.90 |
| 1,000+ | $ 0.4699 | $ 469.90 |
Standard Packaging25600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | P600 | |
| Clamping Voltage | 77.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 38.8A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Voltage - Breakdown | 53.3V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 3uA | |
| Reverse Stand-Off Voltage (Vrwm) | 48V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | P600 | |
| Clamping Voltage | 77.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 38.8A@10/1000us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Voltage - Breakdown | 53.3V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 3uA | |
| Reverse Stand-Off Voltage (Vrwm) | 48V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Plastic package has Underwriters Laboratory Flammability Classification 94V-O
- Glass passivated chip junction in P-600 package
- 3000W Peak Pulse Power capability at tp = 10/1000μs waveform
- Excellent clamping capability
- Low zener impedance
- Repetition rate(Duty Cycle): 0.05%
- Fast response time: typically less than 1 ps from 0 volts to BV min
- ESD IEC-61000-4-2 Air ± 30kV, Contact ± 30kV
- Lead free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

