ADI LTC2630ACSC6-HM12#TRMPBF
| Manufacturer | |
| MPN | LTC2630ACSC6-HM12#TRMPBF |
| LCSC Part # | C681078 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | Single 12-/10-/8-Bit Rail-to-Rail DACs with 10ppm/°C Reference in SC70 |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SC-70-6 | |
| Settling Time | 4.4us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current (Iq) | 1.8uA | |
| Function | Built-in reference source;Power-down mode;Power-on reset;Integrated buffer;Output short-circuit protection | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12 | |
| Interface Type | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SC-70-6 | |
| Settling Time | 4.4us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | 1.8uA | |
| Function | Built-in reference source;Power-down mode;Power-on reset;Integrated buffer;Output short-circuit protection | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12 | |
| Interface Type | SPI |
Introduction
The LTC2630 is a family of 12-, 10-, and 8-bit voltage-output DACs with an integrated, high-accuracy, low-drift reference in a 6-lead SC70 package. It has a rail-to-rail output buffer and is guaranteed monotonic. The LTC2630-L has a full-scale output of 2.5V, and operates from a single 2.7V to 5.5V supply. The LTC2630-H has a full-scale output of 4.096V, and operates from a 4.5V to 5.5V supply. Each DAC can also operate in supply as reference mode, which sets the full-scale output to the supply voltage. The parts use a simple SPI/MICROWIRE compatible 3-wire serial interface which operates at clock rates up to 50MHz. The LTC2630 incorporates a power-on reset circuit. Options are available for reset to zero or reset to midscale after power-up.
Features
- Integrated Precision Reference
- 2.5V Full Scale 10ppm/°C (LTC2630-L)
- 4.096V Full Scale 10ppm/°C (LTC2630-H)
- Maximum INL Error: 1 LSB (LTC2630A-12)
- Low Noise: 0.7mV p.p, 0.1Hz to 200kHz
- Guaranteed Monotonic over Temperature
- Selectable Internal Reference or Supply as Reference
- 2.7V to 5.5V Supply Range (LTC2630-L)
- Low Power Operation: 180μA at 3V
- Power Down to 1.8μA Maximum (C and I Grades)
- Power-on Reset to Zero or Mid-Scale Options
- SPI Serial Interface
- Double-Buffered Data Latches
- Tiny 6-Lead SC70 Package
Applications
- Mobile Communications
- Process Control and Industrial Automation
- Automatic Test Equipment
- Portable Equipment
- Automotive
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.3619 | $ 8.36 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SC-70-6 | |
| Settling Time | 4.4us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current (Iq) | 1.8uA | |
| Function | Built-in reference source;Power-down mode;Power-on reset;Integrated buffer;Output short-circuit protection | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12 | |
| Interface Type | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SC-70-6 | |
| Settling Time | 4.4us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | 1.8uA | |
| Function | Built-in reference source;Power-down mode;Power-on reset;Integrated buffer;Output short-circuit protection | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12 | |
| Interface Type | SPI |
Introduction
The LTC2630 is a family of 12-, 10-, and 8-bit voltage-output DACs with an integrated, high-accuracy, low-drift reference in a 6-lead SC70 package. It has a rail-to-rail output buffer and is guaranteed monotonic. The LTC2630-L has a full-scale output of 2.5V, and operates from a single 2.7V to 5.5V supply. The LTC2630-H has a full-scale output of 4.096V, and operates from a 4.5V to 5.5V supply. Each DAC can also operate in supply as reference mode, which sets the full-scale output to the supply voltage. The parts use a simple SPI/MICROWIRE compatible 3-wire serial interface which operates at clock rates up to 50MHz. The LTC2630 incorporates a power-on reset circuit. Options are available for reset to zero or reset to midscale after power-up.
Features
- Integrated Precision Reference
- 2.5V Full Scale 10ppm/°C (LTC2630-L)
- 4.096V Full Scale 10ppm/°C (LTC2630-H)
- Maximum INL Error: 1 LSB (LTC2630A-12)
- Low Noise: 0.7mV p.p, 0.1Hz to 200kHz
- Guaranteed Monotonic over Temperature
- Selectable Internal Reference or Supply as Reference
- 2.7V to 5.5V Supply Range (LTC2630-L)
- Low Power Operation: 180μA at 3V
- Power Down to 1.8μA Maximum (C and I Grades)
- Power-on Reset to Zero or Mid-Scale Options
- SPI Serial Interface
- Double-Buffered Data Latches
- Tiny 6-Lead SC70 Package
Applications
- Mobile Communications
- Process Control and Industrial Automation
- Automatic Test Equipment
- Portable Equipment
- Automotive
C681078 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

