CTS 356C450B4C3T
| Manufacturer | |
| MPN | 356C450B4C3T |
| LCSC Part # | C6810000 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | 45MHz SMD7050-6P Oscillators RoHS |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD7050-6P | |
| Current - Supply | 65mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±30ppm | |
| Output Type | HCMOS | |
| Frequency | 45MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD7050-6P | |
| Current - Supply | 65mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±30ppm | |
| Output Type | HCMOS | |
| Frequency | 45MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.2761 | $ 6.28 |
| 200+ | $ 2.5047 | $ 500.94 |
| 500+ | $ 2.4206 | $ 1210.30 |
| 1,000+ | $ 2.3793 | $ 2379.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD7050-6P | |
| Current - Supply | 65mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±30ppm | |
| Output Type | HCMOS | |
| Frequency | 45MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD7050-6P | |
| Current - Supply | 65mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±30ppm | |
| Output Type | HCMOS | |
| Frequency | 45MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
C6810000 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 356C450B3C3T | CTS | SMD7050-6P | 0 | $ 6.1237 | ||
| 356C450B5C3T | CTS | SMD7050-6P | 0 | $ 2.7954 | ||
| 356C450B4I3T | CTS | SMD7050-6P | 0 | $ 2.8124 | ||
| 356C450B4C2T | CTS | SMD7050-6P | 0 | $ 2.7366 | ||
| 356C450B5C2T | CTS | SMD7050-6P | 0 | $ 2.7954 | ||
| 356C450B3C2T | CTS | SMD7050-6P | 0 | $ 6.1237 | ||
| 356C450B4I2T | CTS | SMD7050-6P | 0 | $ 2.8124 |

