KOA SG73P2ARTTD5621F
| Manufacturer | |
| MPN | SG73P2ARTTD5621F |
| LCSC Part # | C6809903 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 5.62kΩ ±1% 500mW 0805 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 500mW | |
| Resistance | 5.62kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 5.62kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1024 | $ 0.10 |
| 200+ | $ 0.0409 | $ 8.18 |
| 500+ | $ 0.0395 | $ 19.75 |
| 1,000+ | $ 0.0388 | $ 38.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 500mW | |
| Resistance | 5.62kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 5.62kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ-P6WF5621V | PANASONIC | 0805 | 0 | $ 0.0966 | ||
| ERJ-P06F5621V | PANASONIC | 0805 | 0 | $ 0.0249 | ||
| CRCW08055K62FKEAHP | VISHAY | 0805 | 0 | $ 0.0328 | ||
| ERJ-HP6F5621V | PANASONIC | 0805 | 0 | $ 0.1163 | ||
| SG73P2ARTTD5621D | KOA | 0805 | 0 | $ 0.1233 | ||
| ERJ-P06D5621V | PANASONIC | 0805 | 0 | $ 0.044 | ||
| SG73G2ATTD5621D | KOA | 0805 | 0 | $ 0.2306 | ||
| SG73G2ATTD5621C | KOA | 0805 | 0 | $ 0.2776 | ||
| ERJ-HP6D5621V | PANASONIC | 0805 | 0 | $ 0.1231 | ||
| PHP00805H5621BBT1 | VISHAY | 0805 | 0 | $ 0.694 |

