CTS 353NB5A128T
| Manufacturer | |
| MPN | 353NB5A128T |
| LCSC Part # | C6809714 |
| Packaging | SMD5032-6P |
| Customer # | |
| Key Attributes | 12.8MHz SMD5032-6P Oscillators RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 25mA | |
| Operating Temperature | -10℃~+60℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | HCMOS | |
| Frequency | 12.8MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 25mA | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | HCMOS | |
| Frequency | 12.8MHz | |
| Voltage - Supply | 2.5V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.8584 | $ 3.86 |
| 200+ | $ 1.5403 | $ 308.06 |
| 500+ | $ 1.4878 | $ 743.90 |
| 1,000+ | $ 1.4631 | $ 1463.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 25mA | |
| Operating Temperature | -10℃~+60℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | HCMOS | |
| Frequency | 12.8MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 25mA | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | HCMOS | |
| Frequency | 12.8MHz | |
| Voltage - Supply | 2.5V |
Report an ErrorShow similar products (0) >
C6809714 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 353NB5A128R | CTS | SMD5032-6P | 0 | $ 2.5668 | ||
| 353TB5A128R | CTS | SMD5032-6P | 0 | $ 2.5668 | ||
| 353TB5A128T | CTS | SMD5032-6P | 0 | $ 1.7395 | ||
| 353TB6A128T | CTS | SMD5032-6P | 0 | $ 2.0313 | ||
| 353NB6A128T | CTS | SMD5032-6P | 0 | $ 2.0313 | ||
| 353NB5C128R | CTS | SMD5032-6P | 0 | $ 2.5668 | ||
| 353TB5C128R | CTS | SMD5032-6P | 0 | $ 2.5668 | ||
| 353TB5I128R | CTS | SMD5032-6P | 0 | $ 2.7582 | ||
| 353TB5C128T | CTS | SMD5032-6P | 0 | $ 1.7395 | ||
| 353TB5I128T | CTS | SMD5032-6P | 0 | $ 1.8785 |

