LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC2499IUHF#PBF product image
Images for reference only

ADI LTC2499IUHF#PBFRoHS

Manufacturer
MPN
LTC2499IUHF#PBF
LCSC Part #
C680903
Packaging
QFN-38-EP(5x7)
Customer #
Key Attributes
24-Bit 8-/16-Channel △∑ ADC with Easy Drive Input Current Cancellation and I2C Interface
Datasheetpdf iconADI LTC2499IUHF#PBF
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 19.2202$ 19.22
10+$ 18.3602$ 183.60
30+$ 16.869$ 506.07
100+$ 15.5676$ 1556.76
Standard Packaging52/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingQFN-38-EP(5x7)
Operating Temperature-40℃~+85℃
Voltage ReferenceExternal
Clock/OscillatorBuilt-in
Clock Frequency307.2kHz;10kHz~1MHz
FeaturesBipolar input;Multi-chip synchronization;Built-in temperature sensor;Multiplexers;Auto calibration;Power-on reset
InterfaceI2C
Quiescent Current (Iq)1uA
Resolution(Bits)24;7.5Hz;15Hz
Voltage - Supply2.7V~5.5V
Number of Channels8
ADC architectureSigma-Delta
Programmable GainNot supported

Introduction

AI Translation

The LTC2499 is a 16-channel (eight differential), 24-bit, No Latency ΔΣ ADC with Easy Drive technology and a 2-wire, I2C interface. The patented sampling scheme eliminates dynamic input current errors and the shortcomings of on-chip buffering through automatic cancellation of differential input current. This allows large external source impedances and rail-to-rail input signals to be directly digitized while maintaining exceptional DC accuracy. The LTC2499 includes a high accuracy, temperature sensor and an integrated oscillator. This device can be configured to measure an external signal (from combinations of 16 analog input channels operating in single-ended or differential modes) or its internal temperature sensor. The integrated temperature sensor offers 1/30th ℃ resolution and 2℃ absolute accuracy. The LTC2499 allows a wide common mode input range (0V to VCC), independent of the reference voltage. Any combination of single-ended or differential inputs can be selected and the first conversion, after a new channel is selected, is valid. Access to the multiplexer output enables optional external amplifiers to be shared between all analog inputs and auto calibration continuously removes their associated offset and drift.

Features

AI Translation
  • Up to Eight Differential or 16 Single-Ended Inputs
  • Easy Drive Technology Enables Rail-to-Rail Inputs with Zero Differential Input Current
  • Directly Digitizes High Impedance Sensors with Full Accuracy
  • 2-Wire I2C Interface with 27 Addresses Plus One Global Address for Synchronization
  • 600nV RMS Noise
  • Integrated High Accuracy Temperature Sensor
  • GND to VCC Input/Reference Common Mode Range
  • Programmable 50Hz, 60Hz or Simultaneous 50Hz/60Hz Rejection Mode
  • 2ppm INL, No Missing Codes
  • 1ppm Offset and 15ppm Full-Scale Error
  • 2x Speed/Reduced Power Mode (15Hz Using Internal Oscillator and 80μA at 7.5Hz Output)
  • No Latency: Digital Filter Settles in a Single Cycle, Even After a New Channel Is Selected
  • Single Supply 2.7V to 5.5V Operation (0.8mW)
  • Internal Oscillator
  • Tiny 5mm x 7mm QFN Package

Applications

AI Translation
  • Direct Sensor Digitizer
  • Direct Temperature Measurement
  • Instrumentation
  • Industrial Process Control