LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mill-Max Mfg. Corp. 346-99-125-41-013000 product image
Images for reference only

Mill-Max Mfg. Corp. 346-99-125-41-013000RoHS

Manufacturer
MPN
346-99-125-41-013000
LCSC Part #
C6808943
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Female Header 25 Position 2.54mm Pitch Single Row Through Hole -55℃~+125℃
Datasheetpdf iconMill-Max Mfg. Corp. 346-99-125-41-013000
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.7579$ 16.76
200+$ 6.6871$ 1337.42
500+$ 6.4632$ 3231.60
1,000+$ 6.3535$ 6353.50
Standard Packaging6/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerMill-Max Mfg. Corp.
PackagingThrough Hole,P=2.54mm
Voltage Rating-
Operating Temperature-55℃~+125℃
Mounting TypeThrough Hole
Current Rating3A
Number of Positions25P
Insulation Height2.79mm
Pitch2.54mm
Number of Rows1
Contact PlatingTin-Lead

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.