ADI LTC2497CUHF#TRPBF
| Manufacturer | |
| MPN | LTC2497CUHF#TRPBF |
| LCSC Part # | C680894 |
| Packaging | QFN-38-EP(5x7) |
| Customer # | |
| Key Attributes | 16-Bit 8/16-Channel ΔΣ ADC with Easy Drive Input Current Cancellation and I2C Interface |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | QFN-38-EP(5x7) | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Bipolar input;Digital filtering;On-chip calibration | |
| Interface | I2C | |
| Quiescent Current (Iq) | 1uA | |
| Resolution(Bits) | 16;- | |
| Voltage - Supply | 2.7V~5.5V | |
| DNL (LSB) | - | |
| Number of Channels | 16 | |
| ADC architecture | Sigma-Delta | |
| Integral non - linearity | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | QFN-38-EP(5x7) | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Bipolar input;Digital filtering;On-chip calibration | |
| Interface | I2C | |
| Quiescent Current (Iq) | 1uA |
| Type | Description | |
|---|---|---|
| Resolution(Bits) | 16;- | |
| Voltage - Supply | 2.7V~5.5V | |
| DNL (LSB) | - | |
| Number of Channels | 16 | |
| ADC architecture | Sigma-Delta | |
| Integral non - linearity | - |
Introduction
The LTC2497 is a 16-channel (eight differential), 16-bit, No Latency ΔΣ ADC with Easy Drive technology and a 2-wire, I2C interface. The patented sampling scheme eliminates dynamic input current errors and the shortcomings of on-chip buffering through automatic cancellation of differential input current. This allows large external source impedances and rail-to-rail input signals to be directly digitized while maintaining exceptional DC accuracy. The LTC2497 includes an integrated oscillator. This device can be configured to measure an external signal from combinations of 16 analog input channels operating in single-ended or differential modes. It automatically rejects line frequencies of 50Hz and 60Hz simultaneously. The LTC2497 allows a wide, common mode input range (0V to VCC), independent of the reference voltage. Any combination of single-ended or differential inputs can be selected and the first conversion, after a new channel is selected, is valid. Access to the multiplexer output enables optional external amplifiers to be shared between all analog inputs and auto calibration continuously removes their associated offset and drift.
Features
- Up to Eight Differential or 16 Single-Ended Inputs
- Easy DriveTM Technology Enables Rail-to-Rail Inputs with Zero Differential Input Current
- Directly Digitizes High Impedance Sensors with Full Accuracy
- 2-Wire I2C Interface with 27 Addresses Plus One Global Address for Synchronization
- 600nV RMS Noise (0.02LSB Transition Noise)
- GND to VCC Input/Reference Common Mode Range
- Simultaneous 50Hz/60Hz Rejection
- 2ppm INL, No Missing Codes
- 1ppm Offset and 15ppm Full-Scale Error
- No Latency: Digital Filter Settles in a Single Cycle, Even After a New Channel Is Selected
- Single Supply, 2.7V to 5.5V Operation (0.8mW)
- Internal Oscillator
- Tiny 5mm x 7mm QFN Package
Applications
- Direct Sensor Digitizer
- Direct Temperature Measurement
- Instrumentation
- Industrial Process Control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.8818 | $ 9.88 |
| 10+ | $ 8.4235 | $ 84.24 |
| 30+ | $ 7.533 | $ 225.99 |
| 100+ | $ 6.7885 | $ 678.85 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | QFN-38-EP(5x7) | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Bipolar input;Digital filtering;On-chip calibration | |
| Interface | I2C | |
| Quiescent Current (Iq) | 1uA | |
| Resolution(Bits) | 16;- | |
| Voltage - Supply | 2.7V~5.5V | |
| DNL (LSB) | - | |
| Number of Channels | 16 | |
| ADC architecture | Sigma-Delta | |
| Integral non - linearity | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | QFN-38-EP(5x7) | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Bipolar input;Digital filtering;On-chip calibration | |
| Interface | I2C | |
| Quiescent Current (Iq) | 1uA |
| Type | Description | |
|---|---|---|
| Resolution(Bits) | 16;- | |
| Voltage - Supply | 2.7V~5.5V | |
| DNL (LSB) | - | |
| Number of Channels | 16 | |
| ADC architecture | Sigma-Delta | |
| Integral non - linearity | - |
Introduction
The LTC2497 is a 16-channel (eight differential), 16-bit, No Latency ΔΣ ADC with Easy Drive technology and a 2-wire, I2C interface. The patented sampling scheme eliminates dynamic input current errors and the shortcomings of on-chip buffering through automatic cancellation of differential input current. This allows large external source impedances and rail-to-rail input signals to be directly digitized while maintaining exceptional DC accuracy. The LTC2497 includes an integrated oscillator. This device can be configured to measure an external signal from combinations of 16 analog input channels operating in single-ended or differential modes. It automatically rejects line frequencies of 50Hz and 60Hz simultaneously. The LTC2497 allows a wide, common mode input range (0V to VCC), independent of the reference voltage. Any combination of single-ended or differential inputs can be selected and the first conversion, after a new channel is selected, is valid. Access to the multiplexer output enables optional external amplifiers to be shared between all analog inputs and auto calibration continuously removes their associated offset and drift.
Features
- Up to Eight Differential or 16 Single-Ended Inputs
- Easy DriveTM Technology Enables Rail-to-Rail Inputs with Zero Differential Input Current
- Directly Digitizes High Impedance Sensors with Full Accuracy
- 2-Wire I2C Interface with 27 Addresses Plus One Global Address for Synchronization
- 600nV RMS Noise (0.02LSB Transition Noise)
- GND to VCC Input/Reference Common Mode Range
- Simultaneous 50Hz/60Hz Rejection
- 2ppm INL, No Missing Codes
- 1ppm Offset and 15ppm Full-Scale Error
- No Latency: Digital Filter Settles in a Single Cycle, Even After a New Channel Is Selected
- Single Supply, 2.7V to 5.5V Operation (0.8mW)
- Internal Oscillator
- Tiny 5mm x 7mm QFN Package
Applications
- Direct Sensor Digitizer
- Direct Temperature Measurement
- Instrumentation
- Industrial Process Control
C680894 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

