ROHM SFR03EZPF5103
| Manufacturer | |
| MPN | SFR03EZPF5103 |
| LCSC Part # | C6808747 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 510kΩ ±1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Resistance | 510kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Resistance | 510kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Special structure prevents sulfur gas penetration, significantly improving reliability.
- ROHM resistors are certified to ISO9001 / IATF16949.
- Compliant with AEC-Q200.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0216 | $ 0.02 |
| 200+ | $ 0.0087 | $ 1.74 |
| 500+ | $ 0.0084 | $ 4.20 |
| 1,000+ | $ 0.0082 | $ 8.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Resistance | 510kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Resistance | 510kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Special structure prevents sulfur gas penetration, significantly improving reliability.
- ROHM resistors are certified to ISO9001 / IATF16949.
- Compliant with AEC-Q200.
C6808747 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603WAF5103T5E | UNI-ROYAL | 0603 | 308,400 | $ 0.0087 | ||
| RC0603FR-07510KL | YAGEO | 0603 | 108,100 | $ 0.0065 | ||
| 1RC0603F5103 | SAE | 0603 | 34,400 | $ 0.002 | ||
| RS-03K5103FT | FH | 0603 | 25,500 | $ 0.0042 | ||
| FRC0603F5103TS | FOJAN | 0603 | 13,800 | $0.0025 $0.0027 | ||
| AC0603FR-07510KL | YAGEO | 0603 | 5,200 | $ 0.0042 | ||
| CRCW0603510KFKEA | VISHAY | 0603 | 1,100 | $ 0.0379 | ||
| RMS06FT5103 | TA-I Tech | 0603 | 600 | $ 0.0026 | ||
| RK73H1JTTD5103F | KOA | 0603 | 0 | $ 0.0115 | ||
| ERJ3EKF5103V | PANASONIC | 0603 | 0 | $ 0.0054 | ||
| ERJ-U03F5103V | PANASONIC | 0603 | 0 | $ 0.0157 | ||
| KTR03EZPF5103 | ROHM | 0603 | 0 | $ 0.0912 | ||
| RMCF0603FT510K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0024 | ||
| CRCW0603510KFKEAC | VISHAY | 0603 | 0 | $ 0.0105 | ||
| GR0603F510KT5G00 | GiantOhm | 0603 | 0 | $ 0.0014 | ||
| RTT035103FTP | RALEC | 0603 | 0 | $ 0.0013 | ||
| AECR0603F510KK9 | RESI | 0603 | 0 | $ 0.0072 | ||
| RMC0603510K1%N | TyoHM | 0603 | 0 | $ 0.0033 | ||
| SCR0603F510K | VO | 0603 | 0 | $ 0.0011 | ||
| WR06X5103FTL | Walsin | 0603 | 0 | $ 0.001 |

