LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC2482IDD#PBF product image
Images for reference only

ADI LTC2482IDD#PBFRoHS

Manufacturer
MPN
LTC2482IDD#PBF
LCSC Part #
C680849
Packaging
DFN-10-EP(3x3)
Customer #
Key Attributes
SPI 2.7V~5.5V DFN-10-EP(3x3) Analog to Digital Converters (ADC) RoHS
Datasheetpdf iconADI LTC2482IDD#PBF
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.235$ 13.24
10+$ 11.3861$ 113.86
30+$ 10.2592$ 307.78
100+$ 9.3144$ 931.44
Standard Packaging121/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingDFN-10-EP(3x3)
Operating Temperature-40℃~+85℃
FeaturesBipolar input;Auto calibration;Built-in digital filter;Power-on reset
InterfaceSPI
Resolution(Bits)6.8Hz;16
Voltage - Supply2.7V~5.5V
Number of Channels1

Introduction

AI Translation

The LTC2482 combines a 16-bit plus sign No Latency ΔΣ analog-to-digital converter with patented Easy Drive technology. The patented sampling scheme eliminates dynamic input current errors and the shortcomings of onchip buffering through automatic cancellation of differential input current. This allows large external source impedances and input signals with rail-to-rail input range to be directly digitized while maintaining exceptional DC accuracy. The LTC2482 allows a wide common mode input range (0V to VCC) independent of the reference voltage. The reference can be as low as 100mV or can be tied directly to VCC. The noise level is 600nV RMS independent of VREF. This allows direct digitization of low level signals with 16-bit accuracy. The LTC2482 includes an on-chip trimmed oscillator, eliminating the need for external crystals or oscillators and provides 87dB rejection of 50Hz and 60Hz line frequency noise. Absolute accuracy and low drift are automatically maintained through continuous, transparent, offset and full-scale calibration.

Features

AI Translation
  • Easy Drive™ Technology Enables Rail-to-Rail Inputs with Zero Differential Input Current
  • Directly Digitizes High Impedance Sensors with Full Accuracy
  • 600nV RMS Noise, Independent of VREF
  • Operates with a Reference as Low as 100mV with 16-Bit Resolution
  • GND to VCC Input/Reference Common Mode Range
  • Simultaneous 50Hz/60Hz Rejection Mode
  • 2ppm INL, No Missing Codes
  • 1ppm Offset and 15ppm Total Unadjusted Error
  • No Latency: Digital Filter Settles in a Single Cycle
  • Single Supply 2.7V to 5.5V Operation
  • Internal Oscillator
  • Available in a Tiny (3mm×3mm) 10-Lead DFN Package

Applications

AI Translation
  • Direct Sensor Digitizer
  • Weight Scales
  • Direct Temperature Measurement
  • Strain Gauge Transducers
  • Instrumentation
  • Industrial Process Control
  • DVMs and Meters