ADI LTC2470CMS#PBF
| Manufacturer | |
| MPN | LTC2470CMS#PBF |
| LCSC Part # | C680800 |
| Packaging | MSOP-12 |
| Customer # | |
| Key Attributes | Selectable 208sps/833sps, 16-Bit △∑ ADCs with 10ppm/°C Max Precision Reference |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-12 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Built-in reference source;Digital filtering | |
| Interface | SPI | |
| Resolution(Bits) | 16 | |
| Quiescent Current (Iq) | 0.2uA | |
| Voltage - Supply | 2.7V~5.5V | |
| DNL (LSB) | - | |
| Number of Channels | 1 | |
| ADC architecture | Sigma-Delta | |
| Integral non - linearity | 8LSB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-12 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Built-in reference source;Digital filtering | |
| Interface | SPI | |
| Resolution(Bits) | 16 |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | 0.2uA | |
| Voltage - Supply | 2.7V~5.5V | |
| DNL (LSB) | - | |
| Number of Channels | 1 | |
| ADC architecture | Sigma-Delta | |
| Integral non - linearity | 8LSB |
Introduction
The LTC2470/LTC2472 are small, 16-bit analog-to-digital converters with an integrated precision reference and a selectable 208sps or 833sps output rate. They use a single 2.7V to 5.5V supply and communicate through a SPI Interface. The LTC2470 is single-ended with a 0V to VREF input range and the LTC2472 is differential with a ±VREF input range. Both ADC’s include a 1.25V integrated reference with 2ppm/°C drift performance and 0.1% initial accuracy. The converters are available in a 12-pin DFN 3mm×3mm package or an MSOP-12 package. They include an integrated oscillator and perform conversions with no latency for multiplexed applications. The LTC2470/ LTC2472 include a proprietary input sampling scheme that reduces the average input current several orders of magnitude when compared to conventional delta sigma converters.
Features
- 16-Bit Resolution
- Internal, High Accuracy Reference—10ppm/°C (Max)
- Single-Ended (LTC2470) or Differential (LTC2472)
- Selectable 208sps/833sps Output Rate
- 1mV Offset Error
- 0.01% Gain Error
- Single Conversion Settling Time for Multiplexed Applications
- Single-Cycle Operation with Auto Shutdown
- 3.5mA (Typ) Supply Current
- 2μA (Max) Sleep Current
- Internal Oscillator—No External Components Required
- SPI Interface
- Small 12-Lead, 3mm × 3mm DFN and MSOP Packages
Applications
- System Monitoring
- Environmental Monitoring
- Direct Temperature Measurements
- Instrumentation
- Industrial Process Control
- Data Acquisition
- Embedded ADC Upgrades
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.7276 | $ 5.73 |
| 10+ | $ 5.593 | $ 55.93 |
| 30+ | $ 5.5038 | $ 165.11 |
| 100+ | $ 5.4146 | $ 541.46 |
Standard Packaging37/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-12 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Built-in reference source;Digital filtering | |
| Interface | SPI | |
| Resolution(Bits) | 16 | |
| Quiescent Current (Iq) | 0.2uA | |
| Voltage - Supply | 2.7V~5.5V | |
| DNL (LSB) | - | |
| Number of Channels | 1 | |
| ADC architecture | Sigma-Delta | |
| Integral non - linearity | 8LSB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-12 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Built-in reference source;Digital filtering | |
| Interface | SPI | |
| Resolution(Bits) | 16 |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | 0.2uA | |
| Voltage - Supply | 2.7V~5.5V | |
| DNL (LSB) | - | |
| Number of Channels | 1 | |
| ADC architecture | Sigma-Delta | |
| Integral non - linearity | 8LSB |
Introduction
The LTC2470/LTC2472 are small, 16-bit analog-to-digital converters with an integrated precision reference and a selectable 208sps or 833sps output rate. They use a single 2.7V to 5.5V supply and communicate through a SPI Interface. The LTC2470 is single-ended with a 0V to VREF input range and the LTC2472 is differential with a ±VREF input range. Both ADC’s include a 1.25V integrated reference with 2ppm/°C drift performance and 0.1% initial accuracy. The converters are available in a 12-pin DFN 3mm×3mm package or an MSOP-12 package. They include an integrated oscillator and perform conversions with no latency for multiplexed applications. The LTC2470/ LTC2472 include a proprietary input sampling scheme that reduces the average input current several orders of magnitude when compared to conventional delta sigma converters.
Features
- 16-Bit Resolution
- Internal, High Accuracy Reference—10ppm/°C (Max)
- Single-Ended (LTC2470) or Differential (LTC2472)
- Selectable 208sps/833sps Output Rate
- 1mV Offset Error
- 0.01% Gain Error
- Single Conversion Settling Time for Multiplexed Applications
- Single-Cycle Operation with Auto Shutdown
- 3.5mA (Typ) Supply Current
- 2μA (Max) Sleep Current
- Internal Oscillator—No External Components Required
- SPI Interface
- Small 12-Lead, 3mm × 3mm DFN and MSOP Packages
Applications
- System Monitoring
- Environmental Monitoring
- Direct Temperature Measurements
- Instrumentation
- Industrial Process Control
- Data Acquisition
- Embedded ADC Upgrades
C680800 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



