Shanghai Prisemi Elec PNMT30V6A
| Manufacturer | Shanghai Prisemi ElecAsian Brands |
| MPN | PNMT30V6A |
| LCSC Part # | C6807710 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH SOT-23 |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Shanghai Prisemi Elec | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5.8A | |
| Output Capacitance(Coss) | 46pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 582pF | |
| Gate Charge(Qg) | 6.4nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Shanghai Prisemi Elec | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5.8A | |
| Output Capacitance(Coss) | 46pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 582pF | |
| Gate Charge(Qg) | 6.4nC@4.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This MOSFET achieves an optimal combination of fast switching, low on-resistance, and cost-effectiveness. Trench power low-voltage MOSFET technology Voltage-controlled small-signal switch
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
Applications
AI Translation
- Battery-powered systems
- Solid-state relays
- Direct logic-level interface: TTL/CMOS
In-Stock: 5,720
5,720 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0363 | $ 0.73 |
| 200+ | $ 0.0291 | $ 5.82 |
| 600+ | $ 0.0251 | $ 15.06 |
| 3,000+ | $ 0.0226 | $ 67.80 |
| 9,000+ | $ 0.0206 | $ 185.40 |
| 21,000+ | $ 0.0194 | $ 407.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Shanghai Prisemi Elec | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5.8A | |
| Output Capacitance(Coss) | 46pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 582pF | |
| Gate Charge(Qg) | 6.4nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Shanghai Prisemi Elec | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5.8A | |
| Output Capacitance(Coss) | 46pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 582pF | |
| Gate Charge(Qg) | 6.4nC@4.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This MOSFET achieves an optimal combination of fast switching, low on-resistance, and cost-effectiveness. Trench power low-voltage MOSFET technology Voltage-controlled small-signal switch
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
Applications
AI Translation
- Battery-powered systems
- Solid-state relays
- Direct logic-level interface: TTL/CMOS
C6807710 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PNMT30V6 | Shanghai Prisemi Elec | SOT-23 | 630 | $ 0.0567 |



