ADI LTC2451CTS8#TRMPBF
| Manufacturer | |
| MPN | LTC2451CTS8#TRMPBF |
| LCSC Part # | C680744 |
| Packaging | TSOT-23-8 |
| Customer # | |
| Key Attributes | 16-Bit △E ADC with I2C Interface |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | I2C | |
| Quiescent Current (Iq) | 200nA | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 2LSB;10LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Auto calibration;Power-on reset;Built-in digital filter | |
| Resolution(Bits) | 30Hz;16;60Hz | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | I2C | |
| Quiescent Current (Iq) | 200nA | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 2LSB;10LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Auto calibration;Power-on reset;Built-in digital filter | |
| Resolution(Bits) | 30Hz;16;60Hz | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Not supported |
Introduction
GND to VCC Single-Ended Input Range 0.02LSB RMS Noise 2LSB INL, No Missing Codes 1LSB Offset Error 4LSB Full-Scale Error Programmable 30/60 Conversions per Second Single Conversion Settling Time for Multiplexed Applications Single-Cycle Operation with Auto Shutdown 400µA Supply Current 0.2µA Sleep Current Internal Oscillator—No External Components Required Single Supply, 2.7V to 5.5V Operation 2-Wire I²C Interface Ultra-Tiny 3mm×2mm DFN or TSOT-23 Package
Features
- GND to VCC Single-Ended Input Range
- 0.02LSB RMS Noise
- 2LSB INL, No Missing Codes
- 1LSB Offset Error
- 4LSB Full-Scale Error
- Programmable 30/60 Conversions per Second
- Single Conversion Settling Time for Multiplexed Applications
- Single-Cycle Operation with Auto Shutdown
- 400µA Supply Current
- 0.2µA Sleep Current
- Internal Oscillator—No External Components Required
- Single Supply, 2.7V to 5.5V Operation
- 2-Wire I²C Interface
- Ultra-Tiny 3mm×2mm DFN or TSOT-23 Package
Applications
- System Monitoring
- Environmental Monitoring
- Direct Temperature Measurements
- Instrumentation
- Industrial Process Control
- Data Acquisition
- Embedded ADC Upgrades
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.4241 | $ 5.42 |
| 10+ | $ 4.6646 | $ 46.65 |
| 30+ | $ 4.2141 | $ 126.42 |
| 100+ | $ 3.7587 | $ 375.87 |
| 500+ | $ 3.5489 | $ 1774.45 |
| 1,000+ | $ 3.4529 | $ 3452.90 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | I2C | |
| Quiescent Current (Iq) | 200nA | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 2LSB;10LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Auto calibration;Power-on reset;Built-in digital filter | |
| Resolution(Bits) | 30Hz;16;60Hz | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | I2C | |
| Quiescent Current (Iq) | 200nA | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 2LSB;10LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Auto calibration;Power-on reset;Built-in digital filter | |
| Resolution(Bits) | 30Hz;16;60Hz | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Not supported |
Introduction
GND to VCC Single-Ended Input Range 0.02LSB RMS Noise 2LSB INL, No Missing Codes 1LSB Offset Error 4LSB Full-Scale Error Programmable 30/60 Conversions per Second Single Conversion Settling Time for Multiplexed Applications Single-Cycle Operation with Auto Shutdown 400µA Supply Current 0.2µA Sleep Current Internal Oscillator—No External Components Required Single Supply, 2.7V to 5.5V Operation 2-Wire I²C Interface Ultra-Tiny 3mm×2mm DFN or TSOT-23 Package
Features
- GND to VCC Single-Ended Input Range
- 0.02LSB RMS Noise
- 2LSB INL, No Missing Codes
- 1LSB Offset Error
- 4LSB Full-Scale Error
- Programmable 30/60 Conversions per Second
- Single Conversion Settling Time for Multiplexed Applications
- Single-Cycle Operation with Auto Shutdown
- 400µA Supply Current
- 0.2µA Sleep Current
- Internal Oscillator—No External Components Required
- Single Supply, 2.7V to 5.5V Operation
- 2-Wire I²C Interface
- Ultra-Tiny 3mm×2mm DFN or TSOT-23 Package
Applications
- System Monitoring
- Environmental Monitoring
- Direct Temperature Measurements
- Instrumentation
- Industrial Process Control
- Data Acquisition
- Embedded ADC Upgrades
C680744 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



