ADI LTC2445CUHF#TRPBF
| Manufacturer | |
| MPN | LTC2445CUHF#TRPBF |
| LCSC Part # | C680717 |
| Packaging | QFN-38-EP(5x7) |
| Customer # | |
| Key Attributes | 24-Bit High Speed △E ADCs with Selectable Speed/Resolution |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | QFN-38-EP(5x7) | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Programmable gain;Bipolar input;On-chip calibration | |
| Interface | SPI | |
| Resolution(Bits) | 1.8MHz;24 | |
| Quiescent Current (Iq) | 8uA | |
| Voltage - Supply | 4.5V~5.5V | |
| DNL (LSB) | - | |
| Number of Channels | 8 | |
| ADC architecture | Sigma-Delta |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | QFN-38-EP(5x7) | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Programmable gain;Bipolar input;On-chip calibration | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Resolution(Bits) | 1.8MHz;24 | |
| Quiescent Current (Iq) | 8uA | |
| Voltage - Supply | 4.5V~5.5V | |
| DNL (LSB) | - | |
| Number of Channels | 8 | |
| ADC architecture | Sigma-Delta |
Introduction
The LTC2444/LTC2445/LTC2448/LTC2449 are 8-/16- channel (4-/8-differential) high speed 24-bit No Latency Delta-Sigma (TM) ADCs. They use a proprietary delta-sigma architecture enabling variable speed/resolution. Through a simple 4-wire serial interface, ten speed/resolution combinations 6.9Hz/280nVRMS to 3.5kHz/25µVRMS (4kHz with external oscillator) can be selected with no latency between conversion results or shift in DC accuracy (offset, full-scale, linearity, drift). Additionally, a 2X speed mode can be selected enabling output rates up to 7kHz (8kHz if an external oscillator is used) with one cycle latency. Any combination of single-ended or differential inputs can be selected with a common mode input range from ground to V_complement, independent of VREF. While operating in the 1X speed mode the first conversion following a new speed, resolution, or channel selection is valid. Since there is no settling time between conversions, all 8 differential channels can be scanned at a rate of 500Hz. At the conclusion of each conversion, the converter is internally reset eliminating any memory effects between successive conversions and assuring stability of the high order delta-sigma modulator.
Features
- Up to 8 Differential or 16 Single-Ended Input Channels
- Up to 8kHz Output Rate (External fO)
- Up to 4kHz Multiplexing Rate (External fO)
- Selectable Speed/Resolution
- 2µVRMS Noise at 1.76kHz Output Rate
- 200nVRMS Noise at 13.8Hz Output Rate with Simultaneous 50Hz/60Hz Rejection
- Guaranteed Modulator Stability and Lock-Up Immunity for any Input and Reference Conditions
- 0.0005% INL, No Missing Codes
- Autosleep Enables 20µA Operation at 6.9Hz
- <5µV Offset (4.5V < VCC < 5.5V, -40℃ to 85℃)
- Differential Input and Differential Reference with GND to VCC Common Mode Range
- No Latency Mode, Each Conversion is Accurate Even After a New Channel is Selected
- Internal Oscillator—No External Components
- LTC2445/LTC2449 Include MUXOUT/ADCIN for External Buffering or Gain
- Tiny QFN 5mm x 7mm Package
Applications
- High Speed Multiplexing
- Weight Scales
- Auto Ranging 6-Digit DVMs
- Direct Temperature Measurement
- High Speed Data Acquisition
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 22.0492 | $ 22.05 |
| 10+ | $ 21.0538 | $ 210.54 |
| 30+ | $ 19.3315 | $ 579.95 |
| 100+ | $ 17.827 | $ 1782.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | QFN-38-EP(5x7) | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Programmable gain;Bipolar input;On-chip calibration | |
| Interface | SPI | |
| Resolution(Bits) | 1.8MHz;24 | |
| Quiescent Current (Iq) | 8uA | |
| Voltage - Supply | 4.5V~5.5V | |
| DNL (LSB) | - | |
| Number of Channels | 8 | |
| ADC architecture | Sigma-Delta |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | QFN-38-EP(5x7) | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Programmable gain;Bipolar input;On-chip calibration | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Resolution(Bits) | 1.8MHz;24 | |
| Quiescent Current (Iq) | 8uA | |
| Voltage - Supply | 4.5V~5.5V | |
| DNL (LSB) | - | |
| Number of Channels | 8 | |
| ADC architecture | Sigma-Delta |
Introduction
The LTC2444/LTC2445/LTC2448/LTC2449 are 8-/16- channel (4-/8-differential) high speed 24-bit No Latency Delta-Sigma (TM) ADCs. They use a proprietary delta-sigma architecture enabling variable speed/resolution. Through a simple 4-wire serial interface, ten speed/resolution combinations 6.9Hz/280nVRMS to 3.5kHz/25µVRMS (4kHz with external oscillator) can be selected with no latency between conversion results or shift in DC accuracy (offset, full-scale, linearity, drift). Additionally, a 2X speed mode can be selected enabling output rates up to 7kHz (8kHz if an external oscillator is used) with one cycle latency. Any combination of single-ended or differential inputs can be selected with a common mode input range from ground to V_complement, independent of VREF. While operating in the 1X speed mode the first conversion following a new speed, resolution, or channel selection is valid. Since there is no settling time between conversions, all 8 differential channels can be scanned at a rate of 500Hz. At the conclusion of each conversion, the converter is internally reset eliminating any memory effects between successive conversions and assuring stability of the high order delta-sigma modulator.
Features
- Up to 8 Differential or 16 Single-Ended Input Channels
- Up to 8kHz Output Rate (External fO)
- Up to 4kHz Multiplexing Rate (External fO)
- Selectable Speed/Resolution
- 2µVRMS Noise at 1.76kHz Output Rate
- 200nVRMS Noise at 13.8Hz Output Rate with Simultaneous 50Hz/60Hz Rejection
- Guaranteed Modulator Stability and Lock-Up Immunity for any Input and Reference Conditions
- 0.0005% INL, No Missing Codes
- Autosleep Enables 20µA Operation at 6.9Hz
- <5µV Offset (4.5V < VCC < 5.5V, -40℃ to 85℃)
- Differential Input and Differential Reference with GND to VCC Common Mode Range
- No Latency Mode, Each Conversion is Accurate Even After a New Channel is Selected
- Internal Oscillator—No External Components
- LTC2445/LTC2449 Include MUXOUT/ADCIN for External Buffering or Gain
- Tiny QFN 5mm x 7mm Package
Applications
- High Speed Multiplexing
- Weight Scales
- Auto Ranging 6-Digit DVMs
- Direct Temperature Measurement
- High Speed Data Acquisition
C680717 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

