LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC2410CGN#TRPBF product image
  • LTC2410CGN#TRPBF thumbnail 1
  • LTC2410CGN#TRPBF thumbnail 2
  • LTC2410CGN#TRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC2410CGN#TRPBFRoHS

Manufacturer
MPN
LTC2410CGN#TRPBF
LCSC Part #
C680632
Packaging
SSOP-16-150mil
Customer #
Key Attributes
24-Bit No Latency △∑ ADC with Differential Input and Differential Reference
Datasheetpdf iconADI LTC2410CGN#TRPBF
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 18.7708$ 18.77
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingSSOP-16-150mil
Operating Temperature0℃~+70℃
Voltage ReferenceExternal
Clock/OscillatorBuilt-in
Clock Frequency19.2kHz
FeaturesBipolar input;Integrated modulator;Built-in digital filter;Auto calibration;Power-on reset
InterfaceSPI
Quiescent Current (Iq)20uA
Resolution(Bits)7.5Hz;24
S/N Ratio110dB
Voltage - Supply2.7V~5.5V
Number of Channels1
ADC architectureSigma-Delta

Introduction

AI Translation

The LTC2410 is a 2.7V to 5.5 V micropower 24-bit differential ΔΣ analog to digital converter with an integrated oscillator, 2ppm INL and 0.16ppm RMS noise. It uses delta-sigma technology and provides single cycle settling time for multiplexed applications. Through a single pin, the LTC2410 can be configured for better than 110dB input differential mode rejection at 50Hz or 60Hz ±2%, or it can be driven by an external oscillator for a user defined rejection frequency. The internal oscillator requires no external frequency setting components. The converter accepts any external differential reference voltage from 0.1V to VCC for flexible ratiometric and remote sensing measurement configurations. The full-scale differential input range is from -0.5VREF to 0.5VREF. The reference common mode voltage, VREFCM, and the input common mode voltage, VINCM, may be independently set anywhere within the GND to VCC range of the LTC2410. The DC common mode input rejection is better than 140dB. The LTC2410 communicates through a flexible 3-wire digital interface which is compatible with SPI and MICROWIRE protocols.

Features

AI Translation
  • Differential Input and Differential Reference with GND to VCC Common Mode Range
  • 2ppm INL, No Missing Codes
  • 2.5ppm Full-Scale Error
  • 0.1ppm Offset
  • 0.16ppm Noise
  • Single Conversion Settling Time for Multiplexed Applications
  • Internal Oscillator—No External Components Required
  • 110dB Min, 50Hz or 60Hz Notch Filter
  • 24-Bit ADC in Narrow SSOP-16 Package (SO-8 Footprint)
  • Single Supply 2.7V to 5.5V Operation
  • Low Supply Current (200μA) and Auto Shutdown
  • Fully Differential Version of LTC2400

Applications

AI Translation
  • Direct Sensor Digitizer
  • Weight Scales
  • Direct Temperature Measurement
  • Gas Analyzers
  • Strain-Gauge Transducers
  • Instrumentation
  • Data Acquisition
  • Industrial Process Control
  • 6-Digit DVMs