LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC2400IS8#TRPBF product image
  • LTC2400IS8#TRPBF thumbnail 1
  • LTC2400IS8#TRPBF thumbnail 2
  • LTC2400IS8#TRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC2400IS8#TRPBFRoHS

Manufacturer
MPN
LTC2400IS8#TRPBF
LCSC Part #
C680615
Packaging
SOIC-8
Customer #
Key Attributes
24-Bit uPower No Latency △Σ ADC in SO-8
Datasheetpdf iconADI LTC2400IS8#TRPBF
In-Stock: 46
46 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 18.0986$ 18.10
10+$ 17.3228$ 173.23
30+$ 15.9811$ 479.43
100+$ 14.8101$ 1481.01
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingSOIC-8
Operating Temperature-40℃~+85℃
Voltage ReferenceExternal
Clock/OscillatorBuilt-in
Clock Frequency19.2kHz;2.56kHz~307.2kHz
FeaturesBipolar input;Built-in digital filter;Auto calibration;Power-on reset
InterfaceSPI
Quiescent Current (Iq)200uA
Resolution(Bits)7.5Hz;24
S/N Ratio110dB
Voltage - Supply2.7V~5.5V
Number of Channels1
ADC architectureSigma-Delta

Introduction

AI Translation

The LTC2400 is a 2.7V to 5.5V micropower 24-bit converter with an integrated oscillator, 4ppm INL and 0.3ppm RMS noise. It uses delta-sigma technology and provides single cycle settling time for multiplexed applications. Through a single pin the LTC2400 can be configured for better than 110dB rejection at 50Hz or 60Hz ± 2% or it can be driven by an external oscillator for a user defined rejection frequency in the range 1Hz to 120Hz. The internal oscillator requires no external frequency setting components. The converter accepts any external reference voltage from 0.1V to VCC. With its extended input conversion range of - 12.5%VREF to 112.5%VREF, the LTC2400 smoothly resolves the offset and overrange problems of preceding sensors or signal conditioning circuits. The LTC2400 communicates through a flexible 3-wire digital interface which is compatible with SPI and MICROWIRE protocols.

Features

AI Translation
  • 24-Bit ADC in SO-8 Package
  • 4ppm INL, No Missing Codes
  • 4ppm Full-Scale Error
  • Single Conversion Settling Time for Multiplexed Applications
  • 0.5ppm Offset
  • 0.3ppm Noise
  • Internal Oscillator - No External Components Required
  • 110dB Min, 50Hz/60Hz Notch Filter
  • Reference Input Voltage: 0.1V to VCC
  • Live Zero - Extended Input Range Accommodates 12.5% Overrange and Underrange
  • Single Supply 2.7V to 5.5V Operation
  • Low Supply Current (200μA) and Auto Shutdown

Applications

AI Translation
  • Weight Scales
  • Direct Temperature Measurement
  • Gas Analyzers
  • Strain-Gage Transducers
  • Instrumentation
  • Data Acquisition
  • Industrial Process Control
  • 6-Digit DVMs