ADI LTC2392CUK-16#PBF
| Manufacturer | |
| MPN | LTC2392CUK-16#PBF |
| LCSC Part # | C680599 |
| Packaging | QFN-48-EP(7x7) |
| Customer # | |
| Key Attributes | 4.75V~5.25V QFN-48-EP(7x7) Analog to Digital Converters (ADC) RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | QFN-48-EP(7x7) | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Bipolar input;Bipolar power supply;Power-on reset;Soft reset | |
| Interface | Serial port;Parallel port | |
| Resolution(Bits) | 500kHz;16 | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | 2LSB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | QFN-48-EP(7x7) | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Bipolar input;Bipolar power supply;Power-on reset;Soft reset |
| Type | Description | |
|---|---|---|
| Interface | Serial port;Parallel port | |
| Resolution(Bits) | 500kHz;16 | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | 2LSB |
Introduction
The LTC2392-16 is a low noise, high speed 16-bit successive approximation register (SAR) ADC. Operating from a single 5V supply, the LTC2392-16 supports a large ±4.096V fully differential input range, making it ideal for high performance applications which require maximum dynamic range. The LTC2392-16 achieves ±2LSB INL max, no missing codes at 16-bits and 94dB SNR (typ). The LTC2392-16 includes a precision internal reference with a guaranteed 0.5% initial accuracy and a ±20ppm/°C (max) temperature coefficient. Fast 500ksps throughput with no cycle latency in both parallel and serial interface modes makes the LTC2392-16 ideally suited for a wide variety of high speed applications. An internal oscillator sets the conversion time, easing external timing considerations. The LTC2392-16 dissipates only 110mW at 500ksps, while both nap and sleep power-down modes are provided to further reduce power during inactive periods.
Features
- 500ksps Throughput Rate
- ±2LSB INL (Max)
- Guaranteed 16-Bit No Missing Codes
- 94dB SNR (Typ) at fIN = 20kHz
- Guaranteed Operation to 125°C
- Single 5V Supply
- 1.8V to 5V I/O Voltages
- 110mW Power Dissipation
- ±4.096V Differential Input Range
- Internal Reference (20ppm/°C Max)
- No Pipeline Delay, No Cycle Latency
- Parallel and Serial Interface
- Internal Conversion Clock
- 48-Lead 7mm × 7mm LQFP and QFN Packages
Applications
- Medical Imaging
- High Speed Data Acquisition
- Digital Signal Processing
- Industrial Process Control
- Instrumentation
- ATE
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 32.3388 | $ 32.34 |
| 200+ | $ 12.5145 | $ 2502.90 |
| 500+ | $ 12.0746 | $ 6037.30 |
| 1,000+ | $ 11.8585 | $ 11858.50 |
Standard Packaging52/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | QFN-48-EP(7x7) | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Bipolar input;Bipolar power supply;Power-on reset;Soft reset | |
| Interface | Serial port;Parallel port | |
| Resolution(Bits) | 500kHz;16 | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | 2LSB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | QFN-48-EP(7x7) | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Bipolar input;Bipolar power supply;Power-on reset;Soft reset |
| Type | Description | |
|---|---|---|
| Interface | Serial port;Parallel port | |
| Resolution(Bits) | 500kHz;16 | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | 2LSB |
Introduction
The LTC2392-16 is a low noise, high speed 16-bit successive approximation register (SAR) ADC. Operating from a single 5V supply, the LTC2392-16 supports a large ±4.096V fully differential input range, making it ideal for high performance applications which require maximum dynamic range. The LTC2392-16 achieves ±2LSB INL max, no missing codes at 16-bits and 94dB SNR (typ). The LTC2392-16 includes a precision internal reference with a guaranteed 0.5% initial accuracy and a ±20ppm/°C (max) temperature coefficient. Fast 500ksps throughput with no cycle latency in both parallel and serial interface modes makes the LTC2392-16 ideally suited for a wide variety of high speed applications. An internal oscillator sets the conversion time, easing external timing considerations. The LTC2392-16 dissipates only 110mW at 500ksps, while both nap and sleep power-down modes are provided to further reduce power during inactive periods.
Features
- 500ksps Throughput Rate
- ±2LSB INL (Max)
- Guaranteed 16-Bit No Missing Codes
- 94dB SNR (Typ) at fIN = 20kHz
- Guaranteed Operation to 125°C
- Single 5V Supply
- 1.8V to 5V I/O Voltages
- 110mW Power Dissipation
- ±4.096V Differential Input Range
- Internal Reference (20ppm/°C Max)
- No Pipeline Delay, No Cycle Latency
- Parallel and Serial Interface
- Internal Conversion Clock
- 48-Lead 7mm × 7mm LQFP and QFN Packages
Applications
- Medical Imaging
- High Speed Data Acquisition
- Digital Signal Processing
- Industrial Process Control
- Instrumentation
- ATE
C680599 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LTC2392CUK-16#TRPBF | ADI | QFN-48-EP(7x7) | 0 | $ 29.6115 | ||
| LTC2393CUK-16#PBF | ADI | QFN-48-EP(7x7) | 0 | $ 45.5123 | ||
| LTC2393CUK-16#TRPBF | ADI | QFN-48-EP(7x7) | 0 | $ 44.2776 | ||
| LTC2392IUK-16#PBF | ADI | QFN-48-EP(7x7) | 0 | $ 34.9674 | ||
| LTC2392IUK-16#TRPBF | ADI | QFN-48-EP(7x7) | 0 | $ 34.0336 | ||
| LTC2393IUK-16#PBF | ADI | QFN-48-EP(7x7) | 0 | $ 54.6018 | ||
| LTC2393IUK-16#TRPBF | ADI | QFN-48-EP(7x7) | 0 | $ 50.8944 | ||
| LTC2389CUK-16#PBF | ADI | QFN-48-EP(7x7) | 0 | $ 57.3214 | ||
| LTC2389CUK-16#TRPBF | ADI | QFN-48-EP(7x7) | 0 | $ 57.3214 | ||
| LTC2389IUK-16#PBF | ADI | QFN-48-EP(7x7) | 0 | $ 65.9078 |

