ADI LTC2376HMS-16#PBF
| Manufacturer | |
| MPN | LTC2376HMS-16#PBF |
| LCSC Part # | C680430 |
| Packaging | MSOP-16 |
| Customer # | |
| Key Attributes | SPI 2.375V~2.625V MSOP-16 Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Bipolar input | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Resolution(Bits) | 16;250kHz | |
| Voltage - Supply | 2.375V~2.625V | |
| DNL (LSB) | 0.1LSB | |
| Number of Channels | - | |
| ADC architecture | SAR | |
| Integral non - linearity | 0.2LSB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Bipolar input | |
| Interface | SPI | |
| Quiescent Current (Iq) | - |
| Type | Description | |
|---|---|---|
| Resolution(Bits) | 16;250kHz | |
| Voltage - Supply | 2.375V~2.625V | |
| DNL (LSB) | 0.1LSB | |
| Number of Channels | - | |
| ADC architecture | SAR | |
| Integral non - linearity | 0.2LSB |
Introduction
A low noise, low power, high speed 16-bit successive approximation register (SAR) ADC. Operating from a 2.5V supply, it has a ±VREF fully differential input range with VREF ranging from 2.5V to 5.1V. It consumes only 3.4mW and achieves ±0.5 LSB INL maximum, no missing codes at 16 bits with 97dB SNR. It has a high speed SPI-compatible serial interface that supports 1.8V, 2.5V, 3.3V and 5V logic while also featuring a daisy-chain mode. The fast 250ksps throughput with no cycle latency makes it ideally suited for a wide variety of high speed applications. An internal oscillator sets the conversion time, easing external timing considerations. It automatically powers down between conversions, leading to reduced power dissipation that scales with the sampling rate. It features a unique digital gain compression (DGC) function, which eliminates the driver amplifier’s negative supply while preserving the full resolution of the ADC. When enabled, the ADC performs a digital scaling function that maps zero-scale code from 0V to 0.1·VREF and full-scale code from VREF to 0.9·VREF. For a typical reference voltage of 5V, the full-scale input range is now 0.5V to 4.5Vi, which provides adequate headroom for powering the driving amplifier from a single 5.5V supply.
Features
- 250ksps Throughput Rate
- ±0.5LSB INL (Max) Guaranteed
- 16-Bit No Missing Codes
- Low Power: 3.4mW at 250ksps, 3.4µW at 250sps
- 97dB SNR (Typ) at fIN = 2kHz
- –125dB THD (Typ) at fIN = 2kHz
- Digital Gain Compression (DGC)
- Guaranteed Operation to 125°C
- 2.5V Supply
- Fully Differential Input Range ±VREF
- VREF Input Range from 2.5V to 5.1V
- No Pipeline Delay, No Cycle Latency
- 1.8V to 5V I/O Voltages
- SPI-Compatible Serial I/O with Daisy-Chain Mode
- Internal Conversion Clock
- 16-Lead MSOP and 4mm × 3mm DFN Packages
Applications
- Medical Imaging
- High Speed Data Acquisition
- Portable or Compact Instrumentation
- Industrial Process Control
- Low Power Battery-Operated Instrumentation
- ATE
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 20.3337 | $ 20.33 |
| 200+ | $ 7.8702 | $ 1574.04 |
| 500+ | $ 7.5924 | $ 3796.20 |
| 1,000+ | $ 7.4566 | $ 7456.60 |
Standard Packaging37/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Bipolar input | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Resolution(Bits) | 16;250kHz | |
| Voltage - Supply | 2.375V~2.625V | |
| DNL (LSB) | 0.1LSB | |
| Number of Channels | - | |
| ADC architecture | SAR | |
| Integral non - linearity | 0.2LSB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Bipolar input | |
| Interface | SPI | |
| Quiescent Current (Iq) | - |
| Type | Description | |
|---|---|---|
| Resolution(Bits) | 16;250kHz | |
| Voltage - Supply | 2.375V~2.625V | |
| DNL (LSB) | 0.1LSB | |
| Number of Channels | - | |
| ADC architecture | SAR | |
| Integral non - linearity | 0.2LSB |
Introduction
A low noise, low power, high speed 16-bit successive approximation register (SAR) ADC. Operating from a 2.5V supply, it has a ±VREF fully differential input range with VREF ranging from 2.5V to 5.1V. It consumes only 3.4mW and achieves ±0.5 LSB INL maximum, no missing codes at 16 bits with 97dB SNR. It has a high speed SPI-compatible serial interface that supports 1.8V, 2.5V, 3.3V and 5V logic while also featuring a daisy-chain mode. The fast 250ksps throughput with no cycle latency makes it ideally suited for a wide variety of high speed applications. An internal oscillator sets the conversion time, easing external timing considerations. It automatically powers down between conversions, leading to reduced power dissipation that scales with the sampling rate. It features a unique digital gain compression (DGC) function, which eliminates the driver amplifier’s negative supply while preserving the full resolution of the ADC. When enabled, the ADC performs a digital scaling function that maps zero-scale code from 0V to 0.1·VREF and full-scale code from VREF to 0.9·VREF. For a typical reference voltage of 5V, the full-scale input range is now 0.5V to 4.5Vi, which provides adequate headroom for powering the driving amplifier from a single 5.5V supply.
Features
- 250ksps Throughput Rate
- ±0.5LSB INL (Max) Guaranteed
- 16-Bit No Missing Codes
- Low Power: 3.4mW at 250ksps, 3.4µW at 250sps
- 97dB SNR (Typ) at fIN = 2kHz
- –125dB THD (Typ) at fIN = 2kHz
- Digital Gain Compression (DGC)
- Guaranteed Operation to 125°C
- 2.5V Supply
- Fully Differential Input Range ±VREF
- VREF Input Range from 2.5V to 5.1V
- No Pipeline Delay, No Cycle Latency
- 1.8V to 5V I/O Voltages
- SPI-Compatible Serial I/O with Daisy-Chain Mode
- Internal Conversion Clock
- 16-Lead MSOP and 4mm × 3mm DFN Packages
Applications
- Medical Imaging
- High Speed Data Acquisition
- Portable or Compact Instrumentation
- Industrial Process Control
- Low Power Battery-Operated Instrumentation
- ATE
C680430 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

