EATON SDQ12-3R3-R
| Manufacturer | |
| MPN | SDQ12-3R3-R |
| LCSC Part # | C6802440 |
| Packaging | SMD,5.2x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 3.61uH 1.28A 152.7mΩ SMD,5.2x5.2mm |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | EATON | |
| Packaging | SMD,5.2x5.2mm | |
| Current Rating | 1.28A | |
| Inductance | 3.61uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 152.7mΩ | |
| Current - Saturation (Isat) | 1.6A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | EATON | |
| Packaging | SMD,5.2x5.2mm | |
| Current Rating | 1.28A |
| Type | Description | |
|---|---|---|
| Inductance | 3.61uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 152.7mΩ | |
| Current - Saturation (Isat) | 1.6A |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4947 | $ 0.49 |
| 200+ | $ 0.1989 | $ 39.78 |
| 500+ | $ 0.1924 | $ 96.20 |
| 1,000+ | $ 0.1875 | $ 187.50 |
Standard Packaging3800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | EATON | |
| Packaging | SMD,5.2x5.2mm | |
| Current Rating | 1.28A | |
| Inductance | 3.61uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 152.7mΩ | |
| Current - Saturation (Isat) | 1.6A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | EATON | |
| Packaging | SMD,5.2x5.2mm | |
| Current Rating | 1.28A |
| Type | Description | |
|---|---|---|
| Inductance | 3.61uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 152.7mΩ | |
| Current - Saturation (Isat) | 1.6A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HC7-3R9-R | EATON | - | 0 | $ 0.485 |

