Kingbright SC39-11SURKWA
| Manufacturer | |
| MPN | SC39-11SURKWA |
| LCSC Part # | C6801847 |
| Packaging | DIP-10 |
| Customer # | |
| Key Attributes | Red 1 75mW Common Cathode 0.39 DIP-10 LED Character and Numeric RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Kingbright | |
| Packaging | DIP-10 | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 75mW | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.39 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 1.85V | |
| Light Intensity | 46mcd;12mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Kingbright | |
| Packaging | DIP-10 | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 75mW | |
| LED Polarity | Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.39 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 1.85V | |
| Light Intensity | 46mcd;12mcd |
Introduction
Super red source color devices are LEDs fabricated with AlGaInP on a GaAs substrate. Electrostatic discharge and power surges may damage LEDs. The use of a wrist strap or anti-static gloves is recommended when handling LEDs. All equipment, instruments, and machinery must be properly grounded.
Features
- 0.39 inch digit height
- Low current operation
- Excellent character appearance
- Easy mounting on PCB or socket
- Rugged mechanical construction
- Standard: grey surface, white segments
- RoHS compliant
Applications
Home and smart appliances, time and numeric display combinations, industrial and instrumentation applications, digital status displays
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5775 | $ 1.58 |
| 10+ | $ 1.5419 | $ 15.42 |
| 39+ | $ 1.516 | $ 59.12 |
| 117+ | $ 1.4917 | $ 174.53 |
Standard Packaging39/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Kingbright | |
| Packaging | DIP-10 | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 75mW | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.39 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 1.85V | |
| Light Intensity | 46mcd;12mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Kingbright | |
| Packaging | DIP-10 | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 75mW | |
| LED Polarity | Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.39 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 1.85V | |
| Light Intensity | 46mcd;12mcd |
Introduction
Super red source color devices are LEDs fabricated with AlGaInP on a GaAs substrate. Electrostatic discharge and power surges may damage LEDs. The use of a wrist strap or anti-static gloves is recommended when handling LEDs. All equipment, instruments, and machinery must be properly grounded.
Features
- 0.39 inch digit height
- Low current operation
- Excellent character appearance
- Easy mounting on PCB or socket
- Rugged mechanical construction
- Standard: grey surface, white segments
- RoHS compliant
Applications
Home and smart appliances, time and numeric display combinations, industrial and instrumentation applications, digital status displays
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TDSR1060 | VISHAY | DIP-10 | 21 | $ 1.4271 | ||
| SC39-12SURKWA | Kingbright | DIP-10 | 0 | $ 1.9317 | ||
| SC39-11EWA | Kingbright | DIP-10 | 0 | $ 1.781 | ||
| XDUR08C | SunLED | DIP-10 | 0 | $ 1.9823 | ||
| LTS-4301WC | LITEON | DIP-10 | 0 | $ 0.3362 | ||
| LTS-4301JR | LITEON | DIP-10 | 0 | $ 0.3254 | ||
| CDSC39R2WF | ChromeLED | DIP-10 | 0 | $ 4.3671 | ||
| QBS39S1 | QT Brightek (QTB) | DIP-10 | 0 | $ 1.708 | ||
| QBS39R1 | QT Brightek (QTB) | DIP-10 | 0 | $ 1.7079 | ||
| CDSC50R1W | ChromeLED | DIP-10 | 0 | $ 3.0871 |



