PANJIT SBT10120UFCT_T0_00001
| Manufacturer | PANJITAsian Brands |
| MPN | SBT10120UFCT_T0_00001 |
| LCSC Part # | C6801600 |
| Packaging | ITO-220AB |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 5A 120V 750mV@5A ITO-220AB Diode Arrays RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | PANJIT | |
| Packaging | ITO-220AB | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 5A | |
| Voltage - DC Reverse(Vr) | 120V | |
| Voltage - Forward(Vf@If) | 750mV@5A | |
| Reverse Leakage Current (Ir) | 20uA@120V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | PANJIT | |
| Packaging | ITO-220AB | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 5A | |
| Voltage - DC Reverse(Vr) | 120V | |
| Voltage - Forward(Vf@If) | 750mV@5A | |
| Reverse Leakage Current (Ir) | 20uA@120V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.164 | $ 1.16 |
| 200+ | $ 0.4653 | $ 93.06 |
| 500+ | $ 0.4502 | $ 225.10 |
| 1,000+ | $ 0.4426 | $ 442.60 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | PANJIT | |
| Packaging | ITO-220AB | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 5A | |
| Voltage - DC Reverse(Vr) | 120V | |
| Voltage - Forward(Vf@If) | 750mV@5A | |
| Reverse Leakage Current (Ir) | 20uA@120V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | PANJIT | |
| Packaging | ITO-220AB | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 5A | |
| Voltage - DC Reverse(Vr) | 120V | |
| Voltage - Forward(Vf@If) | 750mV@5A | |
| Reverse Leakage Current (Ir) | 20uA@120V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MBR10150FCT_TO_00001 | PANJIT | ITO-220AB-3 | 80 | $ 0.3556 | ||
| SBT20120LFCT_T0_00001 | PANJIT | ITO-220AB | 0 | $ 0.3682 | ||
| SBT20150LFCT | PANJIT | ITO-220AB-3 | 0 | $ 0.3747 | ||
| SBT10150LFCT_T0_00001 | PANJIT | ITO-220AB | 0 | $ 0.5086 | ||
| SBT30120LFCT_T0_00001 | PANJIT | ITO-220AB | 0 | $ 1.0184 | ||
| MBR10H150FCT_T0_00001 | PANJIT | ITO-220AB | 0 | $ 0.1849 | ||
| MBR20H150FCT_T0_00001 | PANJIT | ITO-220AB | 0 | $ 0.2406 | ||
| MBR30H150FCT_T0_00001 | PANJIT | ITO-220AB | 0 | $ 0.3059 | ||
| MBR6150FCT_T0_00001 | PANJIT | ITO-220AB | 0 | $ 1.9398 | ||
| MBR6200FCT_T0_00001 | PANJIT | ITO-220AB | 0 | $ 1.6972 |

