ADI LTC2333CLX-18#PBF
| Manufacturer | |
| MPN | LTC2333CLX-18#PBF |
| LCSC Part # | C680130 |
| Packaging | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | Serial port 5V~38V LQFP-48(7x7) Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-48(7x7) | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Multiplexers;Input buffer;Bipolar input;Bipolar power supply | |
| Interface | Serial port | |
| Resolution(Bits) | 800kHz;18 | |
| Voltage - Supply | 5V~38V | |
| Number of Channels | 8 | |
| Integral non - linearity | 3LSB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-48(7x7) | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Multiplexers;Input buffer;Bipolar input;Bipolar power supply |
| Type | Description | |
|---|---|---|
| Interface | Serial port | |
| Resolution(Bits) | 800kHz;18 | |
| Voltage - Supply | 5V~38V | |
| Number of Channels | 8 | |
| Integral non - linearity | 3LSB |
Introduction
The LTC2333-18 is an 18-bit, low noise 8-channel multiplexed successive approximation register (SAR) ADC with buffered differential, wide common mode range picoamp inputs. Operating from a 5V low voltage supply, flexible high voltage supplies, and using the internal reference and buffer, this SoftSpan™ ADC can be configured on a conversion-by-conversion basis to accept ±10.24V, 0V to 10.24V, ±5.12V, or 0V to 5.12V signals on any channel. Alternately, the ADC may be programmed to cycle through a sequence of channels and ranges without further user intervention. The integrated picoamp-input analog buffers, wide input common mode range and 128dB CMRR of the LTC2333-18 allow the ADC to directly digitize a variety of signals using minimal board space and power. This input signal flexibility, combined with ±3LSB INL, no missing codes at 18 bits, and 96.4dB SNR, makes the LTC2333-18 an ideal choice for many high voltage applications requiring wide dynamic range. The LTC2333-18 supports pin-selectable SPI CMOS (1.8V to 5V) and LVDS serial interfaces.
Features
- Eight Buffered Multiplexed Channels
- 800ksps Throughput
- 500pA/12nA Maximum Input Leakage at 85°C/125°C
- ±3LSB INL (Maximum ±10.24V Range)
- Guaranteed 18-Bit, No Missing Codes
- Differential, Wide Common Mode Range Inputs
- 8-Channel Multiplexer with SoftSpan Input Ranges: ±10.24V, 0V to 10.24V, ±5.12V, 0V to 5.12V, ±12.5V, 0V to 12.5V, ±6.25V, 0V to 6.25V
- 96.4dB Single-Conversion SNR (Typical)
- −110dB THD (Typical) at fIN = 2kHz
- 128dB CMRR, –125dB Active Crosstalk (Typical)
- 420ns Step Response (Full-Scale, 0.005% Settling)
- Rail-to-Rail Input Overdrive Tolerance
- Programmable Sequencer with No-Latency Control
- Integrated Reference and Buffer (4.096V)
- SPI CMOS (1.8V to 5V) and LVDS Serial I/O
- 268mW Power Dissipation (Typical)
- 48-Lead (7mm × 7mm) LQFP Package
Applications
- Direct Sensor Measurement
- Programmable Logic Controllers
- Industrial Process Control
- Test and Measurement
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 39.5437 | $ 39.54 |
| 250+ | $ 15.3036 | $ 3825.90 |
| 500+ | $ 14.7664 | $ 7383.20 |
| 1,000+ | $ 14.4994 | $ 14499.40 |
Standard Packaging250/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-48(7x7) | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Multiplexers;Input buffer;Bipolar input;Bipolar power supply | |
| Interface | Serial port | |
| Resolution(Bits) | 800kHz;18 | |
| Voltage - Supply | 5V~38V | |
| Number of Channels | 8 | |
| Integral non - linearity | 3LSB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-48(7x7) | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Multiplexers;Input buffer;Bipolar input;Bipolar power supply |
| Type | Description | |
|---|---|---|
| Interface | Serial port | |
| Resolution(Bits) | 800kHz;18 | |
| Voltage - Supply | 5V~38V | |
| Number of Channels | 8 | |
| Integral non - linearity | 3LSB |
Introduction
The LTC2333-18 is an 18-bit, low noise 8-channel multiplexed successive approximation register (SAR) ADC with buffered differential, wide common mode range picoamp inputs. Operating from a 5V low voltage supply, flexible high voltage supplies, and using the internal reference and buffer, this SoftSpan™ ADC can be configured on a conversion-by-conversion basis to accept ±10.24V, 0V to 10.24V, ±5.12V, or 0V to 5.12V signals on any channel. Alternately, the ADC may be programmed to cycle through a sequence of channels and ranges without further user intervention. The integrated picoamp-input analog buffers, wide input common mode range and 128dB CMRR of the LTC2333-18 allow the ADC to directly digitize a variety of signals using minimal board space and power. This input signal flexibility, combined with ±3LSB INL, no missing codes at 18 bits, and 96.4dB SNR, makes the LTC2333-18 an ideal choice for many high voltage applications requiring wide dynamic range. The LTC2333-18 supports pin-selectable SPI CMOS (1.8V to 5V) and LVDS serial interfaces.
Features
- Eight Buffered Multiplexed Channels
- 800ksps Throughput
- 500pA/12nA Maximum Input Leakage at 85°C/125°C
- ±3LSB INL (Maximum ±10.24V Range)
- Guaranteed 18-Bit, No Missing Codes
- Differential, Wide Common Mode Range Inputs
- 8-Channel Multiplexer with SoftSpan Input Ranges: ±10.24V, 0V to 10.24V, ±5.12V, 0V to 5.12V, ±12.5V, 0V to 12.5V, ±6.25V, 0V to 6.25V
- 96.4dB Single-Conversion SNR (Typical)
- −110dB THD (Typical) at fIN = 2kHz
- 128dB CMRR, –125dB Active Crosstalk (Typical)
- 420ns Step Response (Full-Scale, 0.005% Settling)
- Rail-to-Rail Input Overdrive Tolerance
- Programmable Sequencer with No-Latency Control
- Integrated Reference and Buffer (4.096V)
- SPI CMOS (1.8V to 5V) and LVDS Serial I/O
- 268mW Power Dissipation (Typical)
- 48-Lead (7mm × 7mm) LQFP Package
Applications
- Direct Sensor Measurement
- Programmable Logic Controllers
- Industrial Process Control
- Test and Measurement
C680130 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

