LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-8244AAFFM-CEFT2U product image
Images for reference only

ABLIC S-8244AAFFM-CEFT2URoHS

Manufacturer
MPN
S-8244AAFFM-CEFT2U
LCSC Part #
C6801175
Packaging
TMSOP-8
Customer #
Key Attributes
Lithium Battery TMSOP-8 Battery Management RoHS
Datasheetpdf iconABLIC S-8244AAFFM-CEFT2U
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1731$ 2.17
10+$ 1.8532$ 18.53
30+$ 1.6526$ 49.58
100+$ 1.4488$ 144.88
500+$ 1.3564$ 678.20
1,000+$ 1.3151$ 1315.10
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerABLIC
PackagingTMSOP-8
Operating Temperature-40℃~+85℃
Quiescent Current1.5uA
0V Battery ChargeNot supported
Operating Voltage3.6V~24V
Type of BatteryLithium Battery
FeaturesOvercharge protection
The Chip TypeProtection IC

Introduction

AI Translation

The S-8244 Series is used for secondary protection of lithium-ion batteries with from one to four cells, and incorporates a high-precision voltage detector circuit and a delay circuit. Short-circuiting between cells makes it possible for serial connection of one to four cells.

Features

AI Translation
  • Internal high-precision voltage detector circuit
    • Overcharge detection voltage range: 3.700 V to 4.550 V
    • Accuracy of ± 25 mV (at +25°C) (at a 5 mV/step)
    • Accuracy of ± 50 mV (at -40°C to +85°C)
    • Hysteresis: 5 types 0.38±0.1 V, 0.25±0.07 V, 0.13±0.04 V, 0.045±0.02 V, None
  • High-withstand voltage: Absolute maximum rating: 26 V
  • Wide operating voltage range: 3.6 V to 24 V (refers to the range in which the delay circuit can operate normally after overvoltage is detected)
  • Delay time during detection: Can be set by an external capacitor.
  • Low current consumption:
    • At 3.5 V for each cell: 3.0 μA max. (+25°C)
    • At 2.3 V for each cell: 2.4 μA max. (+25°C)
  • Output logic and form: 5 types
    • CMOS output active “H”
    • CMOS output active “L”
    • Pch open drain output active “L”
    • Nch open drain output active “H”
    • Nch open drain output active “L” (CMOS / Nch open drain output for 0.045 V hysteresis models)
  • Lead-free, halogen-free

Applications

AI Translation
  • Lithium ion rechargeable battery packs (secondary protection)