ABLIC S-8211CAO-I6T1U
| Manufacturer | |
| MPN | S-8211CAO-I6T1U |
| LCSC Part # | C6801119 |
| Packaging | SNT-6A |
| Customer # | |
| Key Attributes | SNT-6A Battery Management RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SNT-6A | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 1.5V~8V | |
| Type of Battery | - | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SNT-6A | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Operating Voltage | 1.5V~8V | |
| Type of Battery | - | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The S-8211C Series is a protection IC for 1-cell lithium-ion / lithium polymer rechargeable battery and includes highaccuracy voltage detection circuits and delay circuits. The S-8211C Series is suitable for protecting 1-cell lithium-ion / lithium polymer rechargeable battery packs from overcharge, overdischarge, and overcurrent.
Features
AI Translation
- Detection delay times are generated only by an internal circuit (external capacitors are unnecessary).
- Power-down function "available" / "unavailable" is selectable.
- Wide operation temperature range
Applications
AI Translation
- Lithium-ion rechargeable battery pack
- Lithium polymer rechargeable battery pack
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1867 | $ 1.19 |
| 200+ | $ 0.4744 | $ 94.88 |
| 500+ | $ 0.4577 | $ 228.85 |
| 1,000+ | $ 0.4502 | $ 450.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SNT-6A | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 1.5V~8V | |
| Type of Battery | - | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SNT-6A | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Operating Voltage | 1.5V~8V | |
| Type of Battery | - | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The S-8211C Series is a protection IC for 1-cell lithium-ion / lithium polymer rechargeable battery and includes highaccuracy voltage detection circuits and delay circuits. The S-8211C Series is suitable for protecting 1-cell lithium-ion / lithium polymer rechargeable battery packs from overcharge, overdischarge, and overcurrent.
Features
AI Translation
- Detection delay times are generated only by an internal circuit (external capacitors are unnecessary).
- Power-down function "available" / "unavailable" is selectable.
- Wide operation temperature range
Applications
AI Translation
- Lithium-ion rechargeable battery pack
- Lithium polymer rechargeable battery pack
C6801119 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

