HJ Tech 2LC15P-001
| Manufacturer | HJ TechAsian Brands |
| MPN | 2LC15P-001 |
| LCSC Part # | C6800664 |
| Packaging | - |
| Customer # | |
| Key Attributes | Inner pin Connector 7.8mm Coaxial Connector (RF) Assemblies RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | HJ Tech | |
| Packaging | - | |
| Interface | Inner pin | |
| Connector Type | Connector | |
| Interface Diameter | 7.8mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | HJ Tech | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Interface | Inner pin | |
| Connector Type | Connector | |
| Interface Diameter | 7.8mm |
Report an ErrorShow similar products (0) >
In-Stock: 65
65 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8374$ 0.7956 | $ 0.80 |
| 10+ | $ 0.6744$ 0.6407 | $ 6.41 |
| 30+ | $ 0.593$ 0.5634 | $ 16.90 |
| 200+ | $ 0.5115$ 0.4860 | $ 97.20 |
| 400+ | $ 0.4632$ 0.4401 | $ 176.04 |
| 1,000+ | $ 0.4376$ 0.4158 | $ 415.80 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | HJ Tech | |
| Packaging | - | |
| Interface | Inner pin | |
| Connector Type | Connector | |
| Interface Diameter | 7.8mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | HJ Tech | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Interface | Inner pin | |
| Connector Type | Connector | |
| Interface Diameter | 7.8mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



