Teflon Tape 10m*25mm*0.13mm 1 roll
| Manufacturer | jurenjiaodaiAsian Brands |
| MPN | TF-006 |
| LCSC Part # | C6798460 |
| Packaging | - |
| Customer # | |
| Key Attributes | Industrial Tape |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Adhesives & Sealants/Industrial Tape | |
| Manufacturer | jurenjiaodai | |
| Packaging | - | |
| thickness | 0.13mm | |
| type | Teflon | |
| function | Insulation; drug resistance; high temperature resistance; UV resistance; corrosion resistance; anti-static | |
| base material | Fiberglass cloth | |
| colour | Tan | |
| width | 25mm | |
| Adhesive surface | Single-sided | |
| length | 10m |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Adhesives & Sealants/Industrial Tape | |
| Manufacturer | jurenjiaodai | |
| Packaging | - | |
| thickness | 0.13mm | |
| type | Teflon | |
| function | Insulation; drug resistance; high temperature resistance; UV resistance; corrosion resistance; anti-static |
| Type | Description | |
|---|---|---|
| base material | Fiberglass cloth | |
| colour | Tan | |
| width | 25mm | |
| Adhesive surface | Single-sided | |
| length | 10m |
Report an ErrorShow similar products (0) >
In-Stock: 18
18 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Reel
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3705 | $ 2.37 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Adhesives & Sealants/Industrial Tape | |
| Manufacturer | jurenjiaodai | |
| Packaging | - | |
| thickness | 0.13mm | |
| type | Teflon | |
| function | Insulation; drug resistance; high temperature resistance; UV resistance; corrosion resistance; anti-static | |
| base material | Fiberglass cloth | |
| colour | Tan | |
| width | 25mm | |
| Adhesive surface | Single-sided | |
| length | 10m |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Adhesives & Sealants/Industrial Tape | |
| Manufacturer | jurenjiaodai | |
| Packaging | - | |
| thickness | 0.13mm | |
| type | Teflon | |
| function | Insulation; drug resistance; high temperature resistance; UV resistance; corrosion resistance; anti-static |
| Type | Description | |
|---|---|---|
| base material | Fiberglass cloth | |
| colour | Tan | |
| width | 25mm | |
| Adhesive surface | Single-sided | |
| length | 10m |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



