Kapton Tape 33m*25mm*0.05mm 1 roll
| Manufacturer | jurenjiaodaiAsian Brands |
| MPN | JSZ-006 |
| LCSC Part # | C6798410 |
| Packaging | - |
| Customer # | |
| Key Attributes | Industrial Tape |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Adhesives & Sealants/Industrial Tape | |
| Manufacturer | jurenjiaodai | |
| Packaging | - | |
| thickness | 0.05mm | |
| base material | Polyimide | |
| function | High temperature resistant | |
| colour | Dark Brown | |
| Length | 33m | |
| width | 25mm | |
| Adhesive surface | Single-sided | |
| type | Gold finger |
| Type | Description | |
|---|---|---|
| Category | Adhesives & Sealants/Industrial Tape | |
| Manufacturer | jurenjiaodai | |
| Packaging | - | |
| thickness | 0.05mm | |
| base material | Polyimide | |
| function | High temperature resistant |
| Type | Description | |
|---|---|---|
| colour | Dark Brown | |
| Length | 33m | |
| width | 25mm | |
| Adhesive surface | Single-sided | |
| type | Gold finger |
Report an ErrorShow similar products (0) >
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8116 | $ 1.81 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Adhesives & Sealants/Industrial Tape | |
| Manufacturer | jurenjiaodai | |
| Packaging | - | |
| thickness | 0.05mm | |
| base material | Polyimide | |
| function | High temperature resistant | |
| colour | Dark Brown | |
| Length | 33m | |
| width | 25mm | |
| Adhesive surface | Single-sided | |
| type | Gold finger |
| Type | Description | |
|---|---|---|
| Category | Adhesives & Sealants/Industrial Tape | |
| Manufacturer | jurenjiaodai | |
| Packaging | - | |
| thickness | 0.05mm | |
| base material | Polyimide | |
| function | High temperature resistant |
| Type | Description | |
|---|---|---|
| colour | Dark Brown | |
| Length | 33m | |
| width | 25mm | |
| Adhesive surface | Single-sided | |
| type | Gold finger |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



