Phoenix Contact 2909525
| Manufacturer | |
| MPN | 2909525 |
| LCSC Part # | C6797729 |
| Packaging | - |
| Customer # | |
| Key Attributes | 6A One set of changeover: 1C (SPDT-changeover) Power Relays, Over 2 Amps RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Phoenix Contact | |
| Packaging | - | |
| Coil Voltage | 120V;110V | |
| Switching Voltage(Max) | 250V@AC;250V@DC | |
| Coil Resistance | - | |
| Release Time | 15ms | |
| Operate Time | 6ms | |
| Length | - | |
| Height | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -20℃~+60℃ | |
| Switching Current(Max) | 6A | |
| Coil Rated Power | 420mW | |
| Contact Rating | 6A@250VAC;6A@250VDC | |
| Contact Material | AgSnO | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Phoenix Contact | |
| Packaging | - | |
| Coil Voltage | 120V;110V | |
| Switching Voltage(Max) | 250V@AC;250V@DC | |
| Coil Resistance | - | |
| Release Time | 15ms | |
| Operate Time | 6ms | |
| Length | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -20℃~+60℃ | |
| Switching Current(Max) | 6A | |
| Coil Rated Power | 420mW | |
| Contact Rating | 6A@250VAC;6A@250VDC | |
| Contact Material | AgSnO | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 20.3026 | $ 20.30 |
| 200+ | $ 8.1015 | $ 1620.30 |
| 500+ | $ 7.8301 | $ 3915.05 |
| 1,000+ | $ 7.6975 | $ 7697.50 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Phoenix Contact | |
| Packaging | - | |
| Coil Voltage | 120V;110V | |
| Switching Voltage(Max) | 250V@AC;250V@DC | |
| Coil Resistance | - | |
| Release Time | 15ms | |
| Operate Time | 6ms | |
| Length | - | |
| Height | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -20℃~+60℃ | |
| Switching Current(Max) | 6A | |
| Coil Rated Power | 420mW | |
| Contact Rating | 6A@250VAC;6A@250VDC | |
| Contact Material | AgSnO | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Phoenix Contact | |
| Packaging | - | |
| Coil Voltage | 120V;110V | |
| Switching Voltage(Max) | 250V@AC;250V@DC | |
| Coil Resistance | - | |
| Release Time | 15ms | |
| Operate Time | 6ms | |
| Length | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -20℃~+60℃ | |
| Switching Current(Max) | 6A | |
| Coil Rated Power | 420mW | |
| Contact Rating | 6A@250VAC;6A@250VDC | |
| Contact Material | AgSnO | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

